- RS Stock No.:
- 145-724
- Mfr. Part No.:
- 1120307
- Brand:
- Lapp
4 In stock - FREE next working day delivery available
2 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£119.23
(exc. VAT)
£143.08
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £119.23 | £2.385 |
*price indicative |
- RS Stock No.:
- 145-724
- Mfr. Part No.:
- 1120307
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 10.1mm OD, 3 Cores - ÖLFLEX CLASSIC 110 Series - 1120307
Wire up your system with confidence using this LAPP control cable. It's a YY type with three highly conductive copper cores for rapid-fire signal transmission. A robust PVC sheath means it can stand up to corrosion, UV rays and oils, so it's tough enough for use in harsh environments. Thanks to a minimum bending radius of four times the outer diameter in fixed installations and 15 times the outer diameter in dynamic installations, this is just the thing for routing your cabling through awkward areas.
Features & Benefits
• Earth wire for increased electrical safety
• Broad operating temperature range of -40°C to +80°C in a fixed installation for use in tough industrial environments
• Broad operating temperature range of -40°C to +80°C in a fixed installation for use in tough industrial environments
Applications
• HVAC systems
• Measurement and control instruments
• Factory automation
• Measurement and control instruments
• Factory automation
Is this cable screened?
This cable is unscreened, so it's a good choice for applications where you don't need to worry about EMI.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Sheath Colour | Black |
American Wire Gauge | 16 AWG |
CPR Certification | Eca |
Outer Diameter | 10.1mm |
Sheath Material | PVC |
Standards Met | CE |
Earth Cable | Yes |
Bedding Material | PVC |
Voltage Rating | 600/1000 V |
Conductor Material | Copper |
Minimum Bend Radius | Static/Occasional moved: 4/15 x OD |
Insulation Material | PVC |
Core Strands | 30/0.25 mm |
Oil Resistant | Yes |
Filler Material | Non-Wicking Filler |
Minimum Operating Temperature | -40°C |
Current Rating | 18 A |
Conductor Resistance | 13.5 Ω/km |
Maximum Operating Temperature | +80°C |
- RS Stock No.:
- 145-724
- Mfr. Part No.:
- 1120307
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX CLASSIC 100 Control Cable 1.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1.5 mm² Unscreened Grey PVC...
- Lapp ÖLFLEX CLASSIC 110 YY Control Cable 1.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 1 mm² Unscreened Black PVC...
- Lapp ÖLFLEX CLASSIC 110 SY Control Cable 1.5 mm² Screened...
- Lapp ÖLFLEX CLASSIC 110 Control Cable 0.75 mm² Unscreened Black...
- Lapp ÖLFLEX CLASSIC 110 CY Control Cable 1.5 mm² Screened...