Lapp ÖLFLEX CLASSIC 110 Control Cable, 5 Cores, 1 mm², YY, Unscreened, 50m, Black PVC Sheath, 17 AWG
- RS Stock No.:
- 144-989
- Mfr. Part No.:
- 1120271
- Brand:
- Lapp
Available to back order for despatch 03/05/2024
Added
Price 1 Reel of 50 Metre(s)
£111.79
(exc. VAT)
£134.15
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £111.79 | £2.236 |
*price indicative |
- RS Stock No.:
- 144-989
- Mfr. Part No.:
- 1120271
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Control Cable, 10.4mm OD, 15A Current Rating - ÖLFLEX Series - 1120271
Use this control cable from LAPP to securely transmit data signals in your industrial equipment. It has copper conductors that provide high conductivity and support a stable link between your devices. A current rating of 15A makes this an energy-efficient option that will emit minimal heat. Both its insulation and sheath are made of durable PVC that resists impact, so you can safely use the cable in harsh environments.
Features & Benefits
• Integrated earth wire protects against electric shocks during handling
• Five-core configuration for multi-signal transmission
• Maximum voltage rating of 1000V for use in high-voltage applications
• Five-core configuration for multi-signal transmission
• Maximum voltage rating of 1000V for use in high-voltage applications
Applications
• Power stations
• Heating and air conditioning systems
• Heating and air conditioning systems
Where can I install this cable?
This cable has a wide operating temperature range of -40°C to +80°C, so you can install it in demanding industrial settings, both indoors and out.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 110 |
Number of Cores | 5 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Black |
American Wire Gauge | 17 AWG |
CPR Certification | Eca |
Outer Diameter | 10.4mm |
Sheath Material | PVC |
Conductor Material | Copper |
Minimum Bend Radius | Static/Occasional moved: 4/15 x OD |
Voltage Rating | 600/1000 V |
Insulation Material | PVC |
Conductor Resistance | 19.5 Ω/km |
Maximum Operating Temperature | +80°C |
Core Strands | 32/0.2 mm |
Oil Resistant | Yes |
Filler Material | Non-Wicking Filler |
Earth Cable | Yes |
Current Rating | 15 A |
Minimum Operating Temperature | -40°C |