- RS Stock No.:
- 144-939
- Mfr. Part No.:
- 36428
- Brand:
- Lapp Cable
Discontinued product
- RS Stock No.:
- 144-939
- Mfr. Part No.:
- 36428
- Brand:
- Lapp Cable
Legislation and Compliance
Product Details
Ölflex Servo High EMC Low Capacitance Cable
Olflex® Servo 2YSLCY is a flexible cable having special EMC performance resulting from the double-shielded, low capacitance design. Ideal for frequency converters and AC motors. PE insulated cables show significant reduction of reactive power; always needed for charging and discharging the cable during operation of the frequency converter. The design also improves EMC noise for the whole drive system.Cables are suitable for use in dry, damp and wet rooms/locations. Good resistance against acids, caustic solutions and certain oils at room temperature. Suitable for free or static use. Not suitable for continuously moving appliances under tensile load unless the cable is adequately supported/guided.
Fine wire stranded conductor of bare copper, in accordance with IEC 60228 resp. VDE 0295 CI. 5
Transparent polyethylene (PE) 2YI2 insulation in accordance to VDE 0207-2
Colour code in accordance with HD 308 S2 NDE 0293-308; conductors colour coded, with one green/yellow conductor
4 cores (3 conductors plus earth) twisted together in one layer
Aluminium-Mylar® tape wrap screening, metal-side outwards, on top a tinned copper wire braid sheath. Sheath made of PVC compound YM2 in accordance with VDE 0207-5
Lead-free, flame-retardant and self-extinguishing. Flame retardant and self-extinguishing properties to IEC 60332.1
Transparent polyethylene (PE) 2YI2 insulation in accordance to VDE 0207-2
Colour code in accordance with HD 308 S2 NDE 0293-308; conductors colour coded, with one green/yellow conductor
4 cores (3 conductors plus earth) twisted together in one layer
Aluminium-Mylar® tape wrap screening, metal-side outwards, on top a tinned copper wire braid sheath. Sheath made of PVC compound YM2 in accordance with VDE 0207-5
Lead-free, flame-retardant and self-extinguishing. Flame retardant and self-extinguishing properties to IEC 60332.1
Note
Permissible temperature range under tension: -5 to +70°C
Standards
This cable confirms to ECD 73/23/EEC (low voltage directive).
Specifications
Attribute | Value |
---|---|
Number of Cores | 4 |
Cross Sectional Area | 6 mm² |
Screened/Unscreened | Screened |
Sheath Colour | Transparent |
Outer Diameter | 17mm |
Sheath Material | Polyvinyl Chloride PVC |
Screen Type | Tinned Copper Braid |
Maximum Operating Temperature | +70°C |
Conductor Material | Bare Copper |
Voltage Rating | 1 kV |
Bedding Material | Aluminium Foil |
Earth Cable | Yes |
Minimum Operating Temperature | -5°C |
Insulation Material | PE |
Minimum Bend Radius | 4 x D |
- RS Stock No.:
- 144-939
- Mfr. Part No.:
- 36428
- Brand:
- Lapp Cable