- RS Stock No.:
- 141-609
- Mfr. Part No.:
- 12502
- Brand:
- Lapp
1 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£122.18
(exc. VAT)
£146.62
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £122.18 | £2.444 |
*price indicative |
- RS Stock No.:
- 141-609
- Mfr. Part No.:
- 12502
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex EB Blue Intrinsically Safe Control Cable (unscreened)
From Lapp, the Olflex® EB is a PVC control cable for use in intrinsically safe circuits in potentially explosive atmospheres.
The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.
Features and Benefits
UV and Weather Resistant
Flame-retardant
Chemical resistance
Operating temperature in a fixed installation: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
This Olflex cable is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.
Accessories
Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.
199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland
The Olflex cable is very flexible, with smaller diameters that make it ideal for space-saving applications. It is also weather resistant, meaning it is suitable for use outdoors.
Features and Benefits
UV and Weather Resistant
Flame-retardant
Chemical resistance
Operating temperature in a fixed installation: -40°C to +80°C
Operating temperature with occasional flexing: -5°C to +70°C
Applications
This Olflex cable is designed for use with intrinsically safe circuits with 'i' type protection, and so can be used where explosion by the accidental ignition of flammable gases or dust is a concern.
Accessories
Olflex cables should be used alongside accessories that match their capabilities, such as Lapp's range of ATEX approved cable glands.
199-563 is an M12 ATEX Approved Skintop Cable Gland
199-579 is an M16 ATEX Approved Skintop Cable Gland
199-585 is an M20 ATEX Approved Skintop Cable Gland
199-664 is an M25 ATEX Approved Skintop Cable Gland
Note
The product is for use in the voltage range:<50Vac and <75Vdc and is therefore not in accordance with the ECD 73/23/EEC (Low Voltage Directive). Compatible connecting glands must be used and correctly installed to meet ATEX requirements.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX EB |
Number of Cores | 4 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Blue |
American Wire Gauge | 15 AWG |
CPR Certification | Eca |
Outer Diameter | 7.2mm |
Sheath Material | PVC |
Standards Met | CE |
Screen Type | Unscreened |
Maximum Operating Temperature | +80°C |
Hazardous Area Certification | ATEX |
Voltage Rating | 500 V |
Conductor Material | Copper |
Minimum Bend Radius | 7.5 x Diameter |
Insulation Material | PVC |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Drain Wire | No |
- RS Stock No.:
- 141-609
- Mfr. Part No.:
- 12502
- Brand:
- Lapp
Related links
- Lapp ÖLFLEX EB CY Control Cable 1.5 mm² Screened Blue PVC Sheath, 15 AWG
- Lapp ÖLFLEX EB Control Cable 0.75 mm² Unscreened Blue PVC Sheath, 18 AWG
- Lapp ÖLFLEX CLASSIC 130 H Control Cable 1.5 mm² Unscreened Grey...
- Lapp ÖLFLEX CRANE F Control Cable 1.5 mm² Unscreened Black Rubber...
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1.5 mm² Unscreened Grey...
- Lapp ÖLFLEX HEAT 180 SiHF Control Cable 1.5 mm² Unscreened Red...
- Lapp ÖLFLEX CLASSIC 400 P Control Cable 1.5 mm² Unscreened Blue...
- Lapp ÖLFLEX CONTROL TM Control Cable 1.5 mm² Unscreened Grey PVC...