- RS Stock No.:
- 141-390
- Mfr. Part No.:
- 0041048
- Brand:
- Lapp
8 In stock - FREE next working day delivery available
Added
Price 1 Reel of 50 Metre(s)
£497.74
(exc. VAT)
£597.29
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £497.74 | £9.955 |
*price indicative |
- RS Stock No.:
- 141-390
- Mfr. Part No.:
- 0041048
- Brand:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex Flat Conveyor, Crane and Hoist Cable
NEOFLEX® (CRANE F) Flat Form Cable is a polychloroprene flat cable for application in rooms as well as in the open as a power and control cable.
Plain copper stranded wire conductor
Core insulation: rubber compound 3GI3 in accordance with VDE 0207 part 20
Colour code in accordance with VDE 0293
Outer sheath: polychloroprene compound 5GM3 in accordance with VDE 0207 part 21 (black)
Working voltage (at 20°C): 300 / 500V; test voltage: 3000Vac
Minimum bending radius: 10x cable diameter
Cold impact resistance in accordance with VDE 0472 part 611, in case of -50°C
Flame-retardant in accordance with VDE 0482 part 265-2-1 (IEC 60332-1)
EC directive: conforms to ECD 73/23/EEC (low voltage directive)
Core insulation: rubber compound 3GI3 in accordance with VDE 0207 part 20
Colour code in accordance with VDE 0293
Outer sheath: polychloroprene compound 5GM3 in accordance with VDE 0207 part 21 (black)
Working voltage (at 20°C): 300 / 500V; test voltage: 3000Vac
Minimum bending radius: 10x cable diameter
Cold impact resistance in accordance with VDE 0472 part 611, in case of -50°C
Flame-retardant in accordance with VDE 0482 part 265-2-1 (IEC 60332-1)
EC directive: conforms to ECD 73/23/EEC (low voltage directive)
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 2.5 mm² |
Number of Cores | 5 |
Sheath Colour | Black |
Length | 50m |
Outer Diameter | 27mm |
Sheath Material | Rubber |
Voltage Rating | 500 V |
Conductor Material | Copper |
Series | ÖLFLEX |
Standards Met | CE |
American Wire Gauge | 13 AWG |
Insulation Material | Rubber |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +90°C |
- RS Stock No.:
- 141-390
- Mfr. Part No.:
- 0041048
- Brand:
- Lapp