Lapp ÖLFLEX CLASSIC 130 H Control Cable, 3 Cores, 1.5 mm², CY, Unscreened, 50m, Grey LSZH Sheath, 15 AWG
- RS Stock No.:
- 141-277
- Mfr. Part No.:
- 1123107
- Brand:
- Lapp
21 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£127.21
(exc. VAT)
£152.65
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £127.21 | £2.544 |
*price indicative |
- RS Stock No.:
- 141-277
- Mfr. Part No.:
- 1123107
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ölflex Classic 130H Halogen Free Control Cable
From Lapp, this Olflex Classic 135 CH cable is a control cable for use in flexible applications and fixed installations under normal mechanical strain. With a small cable diameter and good flexibility, the cable is ideal for easy and space saving installations.
This HFFR cable is also flame retardant and halogen free, which makes it suitable for use in environments where public safety and property protection is a concern.
The cable is comprised of fine-wire strands of copper wire, with a halogen free core insulation and sheath. It is suitable for use in both dry and damp indoor environments.
Features and Benefits
Flexible Cable
Certified for maritime applications
Flame-retardant according to IEC 60332-1-2
Halogen-free according to IEC 60754-1
Low smoke density according to IEC 61034-2
Operating Temperature with occasional flex -25°C to +70°C
Operating Temperature in fixed installations -40°C to +80°C
Applications
The Olflex Classic halogen free control cable is ideal for use in specialist applications such as;
Public Transport
HVAC Systems
Industrial Machinery
Stage and television studios
For use in applications where humans and animals may be at risk of fire hazards
Public buildings or areas e.g. airports, office buildings
Accessories
Olflex classic cables should be used with accessories that match their capabilities. As such, Lapp provide a halogen-free range of easy-to-install cable glands.
199-670 is an M12 Skintop Halogen Free Cable Gland
199-642 is an M16 Skintop Halogen Free Cable Gland
199-658 is an M20 Skintop Halogen Free Cable Gland
199-541 is an M25 Skintop Halogen Free Cable Gland
199-557 is an M32 Skintop Halogen Free Cable Gland
This HFFR cable is also flame retardant and halogen free, which makes it suitable for use in environments where public safety and property protection is a concern.
The cable is comprised of fine-wire strands of copper wire, with a halogen free core insulation and sheath. It is suitable for use in both dry and damp indoor environments.
Features and Benefits
Flexible Cable
Certified for maritime applications
Flame-retardant according to IEC 60332-1-2
Halogen-free according to IEC 60754-1
Low smoke density according to IEC 61034-2
Operating Temperature with occasional flex -25°C to +70°C
Operating Temperature in fixed installations -40°C to +80°C
Applications
The Olflex Classic halogen free control cable is ideal for use in specialist applications such as;
Public Transport
HVAC Systems
Industrial Machinery
Stage and television studios
For use in applications where humans and animals may be at risk of fire hazards
Public buildings or areas e.g. airports, office buildings
Accessories
Olflex classic cables should be used with accessories that match their capabilities. As such, Lapp provide a halogen-free range of easy-to-install cable glands.
199-670 is an M12 Skintop Halogen Free Cable Gland
199-642 is an M16 Skintop Halogen Free Cable Gland
199-658 is an M20 Skintop Halogen Free Cable Gland
199-541 is an M25 Skintop Halogen Free Cable Gland
199-557 is an M32 Skintop Halogen Free Cable Gland
Standards
VDE certified
LAPP ÖLFLEX CLASSIC 130 Series Control Cable, Unscreened, Bare Copper Conductor - 1123107
This control cable by LAPP is a flame retardant and low smoke zero halogen (LSZH) cable designed for a variety of applications. With an American wire gauge of 15 AWG and bare copper conductor material, this cable ensures reliable performance and safety in demanding environments.
Features & Benefits
• Flame-retardant properties according to IEC standards for enhanced safety
• LSZH sheath material ensures minimal smoke emission in case of fire
• CE certified for quality and compliance with European standards
• Bare copper construction for efficient conductivity and longevity
• Flexible design for easy installation in different settings
• Suitable for areas where fire hazards pose a risk to life and property
• LSZH sheath material ensures minimal smoke emission in case of fire
• CE certified for quality and compliance with European standards
• Bare copper construction for efficient conductivity and longevity
• Flexible design for easy installation in different settings
• Suitable for areas where fire hazards pose a risk to life and property
Applications
• Ideal for use in airports, railway stations, plant engineering, and industrial machinery
• Suitable for heating and air-conditioning systems, as well as stage applications
• Perfect for environments with high fire risk where safety is a top priority
• Suitable for heating and air-conditioning systems, as well as stage applications
• Perfect for environments with high fire risk where safety is a top priority
Can it be used in harsh industrial environments?
This control cable is designed to withstand tough industrial conditions, making it perfect for demanding applications.
Will it provide reliable performance in high-risk fire environments?
Yes, the flame-retardant properties of this cable ensure safety and consistent performance in areas prone to fire hazards.
Is the cable easy to install in different settings?
The flexible design of this control cable makes it easy to install in various environments, offering convenience and versatility.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 130 H |
Number of Cores | 3 |
Cross Sectional Area | 1.5 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | CY |
Sheath Colour | Grey |
American Wire Gauge | 15 AWG |
CPR Certification | Dca |
Outer Diameter | 6.7mm |
Sheath Material | LSZH |
Standards Met | CE, RoHS, UL |
Minimum Bend Radius | 4 x Diameter (Fixed), 15 x Diameter (Occasional) |
Conductor Material | Copper |
Voltage Rating | 500 V |
Minimum Operating Temperature | -40°C |
Oil Resistant | No |
Maximum Operating Temperature | +80°C |
Screen Type | Unscreened |
Drain Wire | Yes |
Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) |
Insulation Material | Zero Halogen |
- RS Stock No.:
- 141-277
- Mfr. Part No.:
- 1123107
- Brand:
- Lapp