Lapp ÖLFLEX CLASSIC 130 H Control Cable, 12 Cores, 1 mm², YY, Unscreened, 50m, Grey LSZH Sheath, 17 AWG
- RS Stock No.:
- 141-233
- Mfr. Part No.:
- 1123080
- Brand:
- Lapp
34 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price 1 Reel of 50 Metre(s)
£297.56
(exc. VAT)
£357.07
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | £297.56 | £5.951 |
*price indicative |
- RS Stock No.:
- 141-233
- Mfr. Part No.:
- 1123080
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LAPP Multicore Cable, 17AWG, 50m Length - ÖLFLEX Series - 1123080
Connect sensors to your equipment with this multicore cable from LAPP. It has copper conductors that have a low electrical resistance, so you can be sure of a stable and reliable connection. As a YY-type cable, its insulation and outer sheath are made of PVC. This material is a reliable industrial choice, as it's resistant to impact and heat, as well as to oil and chemicals. The outer sheath is low smoke zero halogen (LSZH), which means it won't release any toxic fumes in the event of a fire. This makes it a safe option for use in potentially hazardous environments.
Features & Benefits
• Cable length of 50m can be cut to size to suit your job
• Wide operating temperature range of -40°C to +80°C for use in demanding conditions
• Minimum bend radius of 15 times the cable diameter for flexible installation around corners
• Wide operating temperature range of -40°C to +80°C for use in demanding conditions
• Minimum bend radius of 15 times the cable diameter for flexible installation around corners
Applications
• Heating and ventilation systems
• Plant engineering
• Radio and TV broadcast stations
• Plant engineering
• Radio and TV broadcast stations
Does this cable come with connectors?
No, this cable is unterminated at both ends. This gives you the freedom to decide the cable length and customise it to suit the needs of your project.
Specifications
Attribute | Value |
---|---|
Series | ÖLFLEX CLASSIC 130 H |
Number of Cores | 12 |
Cross Sectional Area | 1 mm² |
Screened/Unscreened | Unscreened |
Length | 50m |
Control Cable Type | YY |
Sheath Colour | Grey |
American Wire Gauge | 17 AWG |
CPR Certification | Dca |
Outer Diameter | 10.6mm |
Sheath Material | LSZH |
Standards Met | CE, RoHS, UL |
Maximum Operating Temperature | +80°C |
Screen Type | Unscreened |
Drain Wire | Yes |
Voltage Rating | 500 V |
Conductor Material | Copper |
Minimum Bend Radius | 4 x Diameter |
Minimum Operating Temperature | -40°C |
Insulation Material | Zero Halogen |
Fire Behaviour | Flame Retardant, Low Smoke Zero Halogen (LSZH) |
- RS Stock No.:
- 141-233
- Mfr. Part No.:
- 1123080
- Brand:
- Lapp