Texas Instruments Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±1 °C, ±3.3 °C, 14 Pins

Unavailable
RS will no longer stock this product.
RS Stock No.:
517-208
Mfr. Part No.:
LM95214CISD/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±1 °C, ±3.3 °C

Mounting Type

Surface Mount

Pin Count

14

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +140 °C

Maximum Operating Temperature

+140 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

3.6 V

Package Type

LLP

Length

4mm

Height

0.8mm

Width

4mm

Dimensions

4 x 4 x 0.8mm

Resolution

13 bit

Remote & Local Temperature Sensors


Texas Instrument's range of remote & local temperature sensors measure their own temperature and that of one or more external devices. Examples of external devices could be thermal diodes contained within microcontrollers, microprocessors or FPGAs, or diode-connected transistors.

The remote & local temperature sensors have extra features to enhance temperature measurement such as beta compensation, series resistance cancellation, programmable non-ideality factor, programmable resolution, programmable threshold limits, minimum and maximum temperature monitors, diode fault detection and a temperature alert function.

Applications that are suitable for remote & local temperature sensor usage include telecommunications and network infrastructure, thermal management within computer systems, electronic test equipment, office electronics, industrial and medical equipment and LCD/DLP®/LCOS projectors.