Ega-Master Adjustable Spanner, 300 mm Overall, 34mm Jaw Capacity, Metal Handle, Non-Sparking
- RS Stock No.:
- 122-9881
- Mfr. Part No.:
- 70119
- Brand:
- Ega-Master
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-9881
- Mfr. Part No.:
- 70119
- Brand:
- Ega-Master
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Jaw Capacity | 34mm | |
| Wrench Type | Adjustable Spanner | |
| Non Sparking | Yes | |
| Overall Length | 300 mm | |
| Handle Type | Metal | |
| Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Jaw Capacity 34mm | ||
Wrench Type Adjustable Spanner | ||
Non Sparking Yes | ||
Overall Length 300 mm | ||
Handle Type Metal | ||
Material Beryllium Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
EGA Master Non-Sparking Adjustable Spanners
These adjustable spanners are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Available in various lengths and jaw capacities the adjustable spanners are suitable for a wide range of applications. Ergonomic design make these adjustable spanners comfortable and easy to use.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Product Applications
EGA Master non-sparking adjustable spanners are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
EGA Master non-sparking adjustable spanners are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
