Molex 6 Way Female Micro-One Unterminated Wire to Board Cable
- RS Stock No.:
 - 245-7502
 - Mfr. Part No.:
 - 219653-1061
 - Brand:
 - Molex
 
Subtotal (1 pack of 5 units)*
£16.57
(exc. VAT)
£19.885
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
 - Plus 999,999,950 unit(s) shipping from 16 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £3.314 | £16.57 | 
*price indicative
- RS Stock No.:
 - 245-7502
 - Mfr. Part No.:
 - 219653-1061
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-One | |
| Series | Micro-One | |
| Connector 2 | Unterminated | |
| Series Number | 219653 | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 6 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Micro-One  | ||
Series Micro-One  | ||
Connector 2 Unterminated  | ||
Series Number 219653  | ||
Connector 1 Gender Female  | ||
Connector 1 Number of Contacts 6  | ||
Pitch 2mm  | ||
- COO (Country of Origin):
 - TH
 
The Molex Micro-One series of wire to board cables have micro-one to pigtail connectors. This connector from 219653 series measures 10mm in length. It is rated for 250 Vac (RMS) / DC and current of 4 A.
This polyamide insulated cable has 6 circuits
The metal is copper alloy and exposed tips are matte tin plated
The metal is copper alloy and exposed tips are matte tin plated
Related links
- Molex 6 Way Female Micro-One Unterminated Wire to Board Cable
 - Molex 6 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 100mm
 - Molex 6 Way Female Micro-One to 6 Way Female Micro-One Wire to Board Cable
 - Molex 6 Way Female Micro-Lock Plus to 6 Way Female Micro-Lock Plus Wire to Board Cable, 100mm
 - Molex 6 Way Female Micro-Fit 3.0 to 6 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm
 - Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
 - Molex 6 Way Male Micro-Fit 3.0 to 6 Way Male Micro-Fit 3.0 Wire to Board Cable, 150mm
 - Molex 6 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm