Molex 5 Way Female Micro-One Unterminated Wire to Board Cable
- RS Stock No.:
- 245-7497
- Mfr. Part No.:
- 219653-1054
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£97.375
(exc. VAT)
£116.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,975 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
25 - 75 | £3.895 | £97.38 |
100 + | £3.462 | £86.55 |
*price indicative
- RS Stock No.:
- 245-7497
- Mfr. Part No.:
- 219653-1054
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Micro-One | |
Series | Micro-One | |
Connector 2 | Unterminated | |
Series Number | 219653 | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 5 | |
Pitch | 2mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Micro-One | ||
Series Micro-One | ||
Connector 2 Unterminated | ||
Series Number 219653 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 5 | ||
Pitch 2mm | ||
- COO (Country of Origin):
- TH
The Molex Micro-One series of wire to board cables have micro-one to pigtail connectors. This connector from 219653 series measures 60mm in length. It is rated for 250 Vac (RMS) / DC and current of 4 A.
This polyamide insulated cable has 5 circuits
The metal is copper alloy and exposed tips are matte tin plated
The metal is copper alloy and exposed tips are matte tin plated
Related links
- Molex 5 Way Female Micro-One Unterminated Wire to Board Cable
- Molex 5 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 600mm
- Molex 5 Way Female Micro-Lock Plus to 5 Way Female Micro-Lock Plus Wire to Board Cable, 600mm
- Molex 5 Way Female Micro-One to 5 Way Female Micro-One Wire to Board Cable
- Molex 5 Way Female Pico-SPOX to 5 Way Unterminated Wire to Board Cable, 600mm
- Molex 5 Way Female Pico-SPOX to 5 Way Female Pico-SPOX Wire to Board Cable, 600mm
- Molex 3 Way Female Micro-One Unterminated Wire to Board Cable
- Molex 2 Way Female Micro-One Unterminated Wire to Board Cable