Molex 5 Way Female Micro-One Unterminated Wire to Board Cable
- RS Stock No.:
- 245-7496
- Mfr. Part No.:
- 219653-1053
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£17.69
(exc. VAT)
£21.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £3.538 | £17.69 |
*price indicative
- RS Stock No.:
- 245-7496
- Mfr. Part No.:
- 219653-1053
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Micro-One | |
Series | Micro-One | |
Connector 2 | Unterminated | |
Series Number | 219653 | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 5 | |
Pitch | 2mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Micro-One | ||
Series Micro-One | ||
Connector 2 Unterminated | ||
Series Number 219653 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 5 | ||
Pitch 2mm | ||
The Molex Micro-One series of wire to board cables have micro-one to pigtail connectors. This connector from 219653 series measures 30mm in length. It is rated for 250 Vac (RMS) / DC and current of 4 A.
This polyamide insulated cable has 5 circuits
The metal is copper alloy and exposed tips are matte tin plated
The metal is copper alloy and exposed tips are matte tin plated
Related links
- Molex 5 Way Female Micro-One Unterminated Wire to Board Cable
- Molex 5 Way Female Micro-Fit 3.0 to 5 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
- Molex 5 Way Female Micro-One to 5 Way Female Micro-One Wire to Board Cable
- Molex 5 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
- Molex 5 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 300mm
- Molex 5 Way Female Ultra-Fit to 5 Way Female Ultra-Fit Wire to Board Cable, 600mm
- Molex 5 Way Female Pico-SPOX to 5 Way Unterminated Wire to Board Cable, 300mm
- Molex 5 Way Female Ultra-Fit Unterminated Wire to Board Cable, 600mm