Molex 5 Way Female Micro-One Unterminated Wire to Board Cable

Subtotal (1 pack of 5 units)*

£15.40

(exc. VAT)

£18.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 999,999,945 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£3.08£15.40

*price indicative

RS Stock No.:
245-7494
Mfr. Part No.:
219653-1052
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Micro-One

Series

Micro-One

Series Number

219653

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

5

Pitch

2mm

COO (Country of Origin):
TH
The Molex Micro-One series of wire to board cables have micro-one to pigtail connectors. This connector from 219653 series measures 15mm in length. It is rated for 250 Vac (RMS) / DC and current of 4 A.

This polyamide insulated cable has 5 circuits
The metal is copper alloy and exposed tips are matte tin plated

Related links