Molex 4 Way Female Micro-One Unterminated Wire to Board Cable
- RS Stock No.:
- 245-7479
- Mfr. Part No.:
- 219653-1041
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£60.40
(exc. VAT)
£72.475
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 75 | £2.416 | £60.40 |
| 100 + | £2.148 | £53.70 |
*price indicative
- RS Stock No.:
- 245-7479
- Mfr. Part No.:
- 219653-1041
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Micro-One | |
| Connector 1 | Micro-One | |
| Connector 2 | Unterminated | |
| Series Number | 219653 | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Micro-One | ||
Connector 1 Micro-One | ||
Connector 2 Unterminated | ||
Series Number 219653 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Pitch 2mm | ||
- COO (Country of Origin):
- TH
The Molex Micro-One series of wire to board cables have micro-one to pigtail connectors. This connector from 219653 series measures 10mm in length. It is rated for 250 Vac (RMS) / DC and current of 4 A.
This polyamide insulated cable has 4 circuits
The metal is copper alloy and exposed tips are matte tin plated
The metal is copper alloy and exposed tips are matte tin plated
Related links
- Molex 4 Way Female Micro-One Unterminated Wire to Board Cable
- Molex 4 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex 4 Way Female Micro-One to 4 Way Female Micro-One Wire to Board Cable
- Molex 4 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 100mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm
- Molex 4 Way Male Micro-Fit 3.0 to 4 Way Male Micro-Fit 3.0 Wire to Board Cable, 150mm
- Molex 4 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex 4 Way Male Mizu-P25 to 4 Way Male Mizu-P25 Wire to Board Cable, 150mm