Molex 4 Way Female Micro-One Unterminated Wire to Board Cable
- RS Stock No.:
 - 245-7477
 - Mfr. Part No.:
 - 219653-1040
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 25 units)*
£57.35
(exc. VAT)
£68.825
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 25 - 75 | £2.294 | £57.35 | 
| 100 + | £2.039 | £50.98 | 
*price indicative
- RS Stock No.:
 - 245-7477
 - Mfr. Part No.:
 - 219653-1040
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-One | |
| Series | Micro-One | |
| Connector 2 | Unterminated | |
| Series Number | 219653 | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Micro-One  | ||
Series Micro-One  | ||
Connector 2 Unterminated  | ||
Series Number 219653  | ||
Connector 1 Gender Female  | ||
Connector 1 Number of Contacts 4  | ||
Pitch 2mm  | ||
- COO (Country of Origin):
 - TH
 
The Molex Micro-One series of wire to board cables have micro-one to pigtail connectors. This connector from 219653 series measures 50mm in length. It is rated for 250 Vac (RMS) / DC and current of 4 A.
This polyamide insulated cable has 4 circuits
The metal is copper alloy and exposed tips are matte tin plated
The metal is copper alloy and exposed tips are matte tin plated
Related links
- Molex 4 Way Female Micro-One Unterminated Wire to Board Cable
 - Molex 4 Way Female Micro-One to 4 Way Female Micro-One Wire to Board Cable
 - Molex 4 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 50mm
 - Molex 4 Way Female Micro-Lock Plus to 4 Way Female Micro-Lock Plus Wire to Board Cable, 50mm
 - Molex 4 Way Female Pico-SPOX to 4 Way Unterminated Wire to Board Cable, 50mm
 - Molex 4 Way Female Pico-SPOX to 4 Way Female Pico-SPOX Wire to Board Cable, 50mm
 - Molex 4 Way Female Milli-Grid to 4 Way Female Milli-Grid Wire to Board Cable, 50mm
 - Molex 4 Way Female Milli-Grid Unterminated Wire to Board Cable, 50mm