Molex 3 Way Female Micro-One Unterminated Wire to Board Cable
- RS Stock No.:
- 245-7471
- Mfr. Part No.:
- 219653-1032
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£48.175
(exc. VAT)
£57.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
25 - 75 | £1.927 | £48.18 |
100 + | £1.713 | £42.83 |
*price indicative
- RS Stock No.:
- 245-7471
- Mfr. Part No.:
- 219653-1032
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-One | |
Connector 1 | Micro-One | |
Connector 2 | Unterminated | |
Series Number | 219653 | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 3 | |
Pitch | 2mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-One | ||
Connector 1 Micro-One | ||
Connector 2 Unterminated | ||
Series Number 219653 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 3 | ||
Pitch 2mm | ||
- COO (Country of Origin):
- TH
The Molex Micro-One series of wire to board cables have micro-one to pigtail connectors. This connector from 219653 series measures 15mm in length. It is rated for 250 Vac (RMS) / DC and current of 4 A.
This polyamide insulated cable has 3 circuits
The metal is copper alloy and exposed tips are matte tin plated
The metal is copper alloy and exposed tips are matte tin plated
Related links
- Molex 3 Way Female Micro-One Unterminated Wire to Board Cable
- Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Wire to Board Cable, 150mm
- Molex 3 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 300mm
- Molex 3 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 150mm
- Molex 3 Way Female Micro-One to 3 Way Female Micro-One Wire to Board Cable
- Molex 3 Way Female Mega-Fit Unterminated Wire to Board Cable, 300mm
- Molex 3 Way Female Mega-Fit to 3 Way Female Mega-Fit Wire to Board Cable, 300mm