Molex 6 Way Female Micro-One to 6 Way Female Micro-One Wire to Board Cable

Bulk discount available

Subtotal (1 bag of 25 units)*

£133.30

(exc. VAT)

£159.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 75£5.332£133.30
100 +£4.74£118.50

*price indicative

RS Stock No.:
245-7441
Mfr. Part No.:
219652-1064
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Micro-One

Connector 1

Micro-One

Connector 2

Micro-One

Series Number

219652

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Pitch

2mm

COO (Country of Origin):
TH
The Molex Micro-One series of wire to board cables have micro-one to micro-one connectors. This connector from 219652 series measures 60mm in length. It is rated for 250 Vac (RMS) / DC and current of 4 A.

This polyamide insulated cable has 6 circuits
The metal is copper alloy and exposed tips are matte tin plated

Related links