Molex 5 Way Female Micro-One to 5 Way Female Micro-One Wire to Board Cable

Bulk discount available

Subtotal (1 bag of 25 units)*

£85.125

(exc. VAT)

£102.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,975 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 75£3.405£85.13
100 +£3.027£75.68

*price indicative

RS Stock No.:
245-7426
Mfr. Part No.:
219652-1052
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Micro-One

Series

Micro-One

Series Number

219652

Connector 2

Micro-One

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Pitch

2mm

COO (Country of Origin):
TH
The Molex Micro-One series of wire to board cables have micro-one to micro-one connectors. This connector from 219652 series measures 15mm in length. It is rated for 250 Vac (RMS) / DC and current of 4 A.

This polyamide insulated cable has 5 circuits
The metal is copper alloy and exposed tips are matte tin plated

Related links