Molex 3 Way Female Micro-One to 3 Way Female Micro-One Wire to Board Cable
- RS Stock No.:
 - 245-7403
 - Mfr. Part No.:
 - 219652-1031
 - Brand:
 - Molex
 
Subtotal (1 pack of 5 units)*
£13.76
(exc. VAT)
£16.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 40 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £2.752 | £13.76 | 
*price indicative
- RS Stock No.:
 - 245-7403
 - Mfr. Part No.:
 - 219652-1031
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | Micro-One | |
| Connector 1 | Micro-One | |
| Series Number | 219652 | |
| Connector 2 | Micro-One | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 3 | |
| Connector 2 Number of Contacts | 3 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series Micro-One  | ||
Connector 1 Micro-One  | ||
Series Number 219652  | ||
Connector 2 Micro-One  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 3  | ||
Connector 2 Number of Contacts 3  | ||
Pitch 2mm  | ||
- COO (Country of Origin):
 - TH
 
The Molex Micro-One series of wire to board cables have micro-one to micro-one connectors. This connector from 219652 series measures 10mm in length. It is rated for 250 Vac (RMS) / DC and current of 4 A.
This polyamide insulated cable has 3 circuits
The metal is copper alloy and exposed tips are matte tin plated
The metal is copper alloy and exposed tips are matte tin plated
Related links
- Molex 3 Way Female Micro-One to 3 Way Female Micro-One Wire to Board Cable
 - Molex 3 Way Female Micro-One Unterminated Wire to Board Cable
 - Molex 3 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 100mm
 - Molex 3 Way Female Micro-Lock Plus to 3 Way Female Micro-Lock Plus Wire to Board Cable, 100mm
 - Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm
 - Molex 3 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
 - Molex 3 Way Female Mega-Fit to 3 Way Female Mega-Fit Wire to Board Cable, 150mm
 - Molex 3 Way Female Pico-SPOX to 3 Way Unterminated Wire to Board Cable, 100mm