Molex 2 Way Female Micro-One to 2 Way Female Micro-One Wire to Board Cable
- RS Stock No.:
- 245-7393
- Mfr. Part No.:
- 219652-1021
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£11.57
(exc. VAT)
£13.885
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
- Plus 999,999,965 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 + | £2.314 | £11.57 |
*price indicative
- RS Stock No.:
- 245-7393
- Mfr. Part No.:
- 219652-1021
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Micro-One | |
Connector 1 | Micro-One | |
Series Number | 219652 | |
Connector 2 | Micro-One | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Pitch | 2mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Micro-One | ||
Connector 1 Micro-One | ||
Series Number 219652 | ||
Connector 2 Micro-One | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Pitch 2mm | ||
The Molex Micro-One series of wire to board cables have micro-one to micro-one connectors. This connector from 219652 series measures 10mm in length. It is rated for 250 Vac (RMS) / DC and current of 4 A.
This polyamide insulated cable has 2 circuits
The metal is copper alloy and exposed tips are matte tin plated
The metal is copper alloy and exposed tips are matte tin plated
Related links
- Molex 2 Way Female Micro-One to 2 Way Female Micro-One Wire to Board Cable
- Molex 2 Way Female Micro-One Unterminated Wire to Board Cable
- Molex 2 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 100mm
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 100mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm
- Molex 2 Way Female Mizu-P25 to 2 Way Female Mizu-P25 Wire to Board Cable, 150mm
- Molex 2 Way Female Ultra-Fit to 2 Way Female Ultra-Fit Wire to Board Cable, 150mm
- Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 150mm