Molex 5 Way Female Pico-Lock Unterminated Wire to Board Cable
- RS Stock No.:
- 242-2707
- Mfr. Part No.:
- 219657-2051
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 5 units)*
£16.57
(exc. VAT)
£19.885
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
- Plus 999,999,950 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
5 - 45 | £3.314 | £16.57 |
50 - 95 | £3.036 | £15.18 |
100 + | £2.854 | £14.27 |
*price indicative
- RS Stock No.:
- 242-2707
- Mfr. Part No.:
- 219657-2051
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Pico-Lock | |
Connector 1 | Pico-Lock | |
Series Number | 219657 | |
Connector 2 | Unterminated | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 5 | |
Pitch | 2mm | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Pico-Lock | ||
Connector 1 Pico-Lock | ||
Series Number 219657 | ||
Connector 2 Unterminated | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 5 | ||
Pitch 2mm | ||
The Molex OTS Pico-Lock 2.0 Cable Assemblies offer 2.00mm-pitch versions in a variety of cable lengths and provide durable locking for secure mating retention. It is suitable for a variety of applications including automotive, telecommunications, consumer, industrial, lighting, mobile devices, medtech.
Polarization/mating guide features
Side positive locks
Wide robust fitting nails (solder tabs)
Beveled header pin design
Top friction locks
Ultra-low-profile mated height (1.50 and 2.00mm versions)
Side positive locks
Wide robust fitting nails (solder tabs)
Beveled header pin design
Top friction locks
Ultra-low-profile mated height (1.50 and 2.00mm versions)
Related links
- Molex 5 Way Female Pico-Lock Unterminated Wire to Board Cable
- Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to Board Cable
- Molex 5 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
- Molex 3 Way Female Pico-Lock Unterminated Wire to Board Cable
- Molex 2 Way Female Pico-Lock Unterminated Wire to Board Cable
- Molex 6 Way Female Pico-Lock Unterminated Wire to Board Cable
- Molex 4 Way Female Pico-Lock Unterminated Wire to Board Cable
- Molex 5 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm