Molex 3 Way Female Pico-Lock to 3 Way Female Pico-Lock Wire to Board Cable
- RS Stock No.:
 - 242-2668
 - Mfr. Part No.:
 - 219656-2031
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 5 units)*
£15.63
(exc. VAT)
£18.755
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 195 unit(s) ready to ship
 - Plus 999,999,800 unit(s) shipping from 16 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 5 - 45 | £3.126 | £15.63 | 
| 50 - 95 | £2.858 | £14.29 | 
| 100 + | £2.686 | £13.43 | 
*price indicative
- RS Stock No.:
 - 242-2668
 - Mfr. Part No.:
 - 219656-2031
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Pico-Lock | |
| Series | Pico-Lock | |
| Connector 2 | Pico-Lock | |
| Series Number | 219656 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 3 | |
| Connector 2 Number of Contacts | 3 | |
| Pitch | 2mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Pico-Lock  | ||
Series Pico-Lock  | ||
Connector 2 Pico-Lock  | ||
Series Number 219656  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 3  | ||
Connector 2 Number of Contacts 3  | ||
Pitch 2mm  | ||
- COO (Country of Origin):
 - TH
 
The Molex OTS Pico-Lock 2.0 Cable Assemblies offer 2.00mm-pitch versions in a variety of cable lengths and provide durable locking for secure mating retention. It is suitable for a variety of applications including automotive, telecommunications, consumer, industrial, lighting, mobile devices, medtech.
Polarization/mating guide features
Side positive locks
Wide robust fitting nails (solder tabs)
Beveled header pin design
Top friction locks
Ultra-low-profile mated height (1.50 and 2.00mm versions)
Side positive locks
Wide robust fitting nails (solder tabs)
Beveled header pin design
Top friction locks
Ultra-low-profile mated height (1.50 and 2.00mm versions)
Related links
- Molex 3 Way Female Pico-Lock to 3 Way Female Pico-Lock Wire to Board Cable
 - Molex 3 Way Female Pico-Lock Unterminated Wire to Board Cable
 - Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm
 - Molex 3 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 150mm
 - Molex 5 Way Female Pico-Lock to 5 Way Female Pico-Lock Wire to Board Cable
 - Molex 6 Way Female Pico-Lock to 6 Way Female Pico-Lock Wire to Board Cable
 - Molex 4 Way Female Pico-Lock to 4 Way Female Pico-Lock Wire to Board Cable
 - Molex 2 Way Female Pico-Lock to 2 Way Female Pico-Lock Wire to Board Cable
 
