Molex 2 Way Female EXTreme Guardian to 2 Way Female EXTreme Guardian Wire to Board Cable
- RS Stock No.:
- 242-2638
- Distrelec Article No.:
- 302-75-038
- Mfr. Part No.:
- 218056-0210
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£55.10
(exc. VAT)
£66.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £55.10 |
| 5 + | £48.85 |
*price indicative
- RS Stock No.:
- 242-2638
- Distrelec Article No.:
- 302-75-038
- Mfr. Part No.:
- 218056-0210
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | EXTreme Guardian | |
| Connector 1 | EXTreme Guardian | |
| Connector 2 | EXTreme Guardian | |
| Series Number | 218056 | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 2 | |
| Connector 2 Number of Contacts | 2 | |
| Pitch | 11mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series EXTreme Guardian | ||
Connector 1 EXTreme Guardian | ||
Connector 2 EXTreme Guardian | ||
Series Number 218056 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Pitch 11mm | ||
The Molex OTS EXTreme Guardian Wire Cable Assemblies are a line of off-the-shelf discrete wire cable assemblies available in 2- and 3-circuit configurations. It is suitable for a variety of applications including power supplies, electric vehicles, high-end servers, and telecommunication.
UL and CSA certification
Current density up to 80.0A per inch
Redundant contact design that handles up to 125V
High temperature of 105˚C power contact rating
Current density up to 80.0A per inch
Redundant contact design that handles up to 125V
High temperature of 105˚C power contact rating
Related links
- Molex 2 Way Female EXTreme Guardian to 2 Way Female EXTreme Guardian Wire to Board Cable
- Molex 3 Way Female EXTreme Guardian to 3 Way Female EXTreme Guardian Wire to Board Cable
- Molex 2 Way Female EXTreme Guardian Unterminated Wire to Board Cable
- Molex 2 Way Male EXTreme Guardian to 2 Way Male Pigtail Wire to Board Cable, 2m
- Molex 2 Way Male EXTreme Guardian to 2 Way Male Pigtail Wire to Board Cable, 1m
- Molex 2 Way Female EXTreme Guardian Unterminated Wire to Board Cable, 2m
- Molex 2 Way Male EXTreme Guardian to 2 Way Male Pigtail Wire to Board Cable, 500mm
- Molex 3 Way Female EXTreme Guardian Unterminated Wire to Board Cable
