Molex 4 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 150mm
- RS Stock No.:
 - 240-8419
 - Mfr. Part No.:
 - 218102-1042
 - Brand:
 - Molex
 
Subtotal (1 pack of 5 units)*
£8.16
(exc. VAT)
£9.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,995 unit(s) shipping from 16 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Pack*  | 
|---|---|---|
| 5 + | £1.632 | £8.16 | 
*price indicative
- RS Stock No.:
 - 240-8419
 - Mfr. Part No.:
 - 218102-1042
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Micro-Lock Plus | |
| Series | Micro-Lock Plus | |
| Connector 2 | Unterminated | |
| Series Number | 218102 | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Pitch | 2mm | |
| Sheath Colour | Black | |
| Cable Length | 150mm | |
| Voltage Rating | 250 V | |
| Current Rating | 3 A | |
| Operating Temperature Range | -20 → +150 °C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Micro-Lock Plus  | ||
Series Micro-Lock Plus  | ||
Connector 2 Unterminated  | ||
Series Number 218102  | ||
Connector 1 Gender Female  | ||
Connector 1 Number of Contacts 4  | ||
Pitch 2mm  | ||
Sheath Colour Black  | ||
Cable Length 150mm  | ||
Voltage Rating 250 V  | ||
Current Rating 3 A  | ||
Operating Temperature Range -20 → +150 °C  | ||
Contact Plating Tin  | ||
Contact Material Copper Alloy  | ||
- COO (Country of Origin):
 - TH
 
The Molex Off-the-Shelf (OTS) Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies offer a 2.00mm pitch in single row and a variety of circuit sizes to facilitate both prototyping and global preproduction. It has 2 connector type receptacle-to-receptacle and receptacle-to-strip.
Robust metal solder tabs
Tin-bismuth terminals
Withstands up to 105˚C operating temperature
Inner lock for dual-row versions
Tin-bismuth terminals
Withstands up to 105˚C operating temperature
Inner lock for dual-row versions
outer lock for single-row versions
Dual contact terminal design
Two to 15 circuits, single rows, receptacle-to-receptacle and receptacle-to-strip configurations
Wide positive latch that delivers audible click
Dual contact terminal design
Two to 15 circuits, single rows, receptacle-to-receptacle and receptacle-to-strip configurations
Wide positive latch that delivers audible click
Related links
- Molex 4 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 150mm
 - Molex 6 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 150mm
 - Molex 5 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 150mm
 - Molex 3 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 150mm
 - Molex 2 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 150mm
 - Molex 8 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 150mm
 - Molex 4 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 600mm
 - Molex 4 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 300mm
 
