Molex 2 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 100mm

Subtotal (1 pack of 5 units)*

£7.00

(exc. VAT)

£8.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Pack*
5 +£1.40£7.00

*price indicative

RS Stock No.:
240-8394
Mfr. Part No.:
218102-1021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Micro-Lock Plus

Series

Micro-Lock Plus

Connector 2

Unterminated

Series Number

218102

Connector 1 Gender

Female

Connector 1 Number of Contacts

2

Pitch

2mm

Sheath Colour

Black

Cable Length

100mm

Voltage Rating

250 V

Current Rating

3 A

Contact Plating

Tin

Operating Temperature Range

-20 → +150 °C

Contact Material

Copper Alloy

The Molex Off-the-Shelf (OTS) Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies offer a 2.00mm pitch in single row and a variety of circuit sizes to facilitate both prototyping and global preproduction. It has 2 connector type receptacle-to-receptacle and receptacle-to-strip.

Robust metal solder tabs
Tin-bismuth terminals
Withstands up to 105˚C operating temperature
Inner lock for dual-row versions

outer lock for single-row versions
Dual contact terminal design
Two to 15 circuits, single rows, receptacle-to-receptacle and receptacle-to-strip configurations
Wide positive latch that delivers audible click

Related links