Molex 2 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 100mm
- RS Stock No.:
- 240-8393
- Mfr. Part No.:
- 218102-1021
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£29.80
(exc. VAT)
£35.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,975 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
25 - 75 | £1.192 | £29.80 |
100 - 225 | £1.048 | £26.20 |
250 + | £0.953 | £23.83 |
*price indicative
- RS Stock No.:
- 240-8393
- Mfr. Part No.:
- 218102-1021
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Micro-Lock Plus | |
Series | Micro-Lock Plus | |
Series Number | 218102 | |
Connector 2 | Unterminated | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Pitch | 2mm | |
Sheath Colour | Black | |
Cable Length | 100mm | |
Voltage Rating | 250 V | |
Current Rating | 3 A | |
Contact Plating | Tin | |
Contact Material | Copper Alloy | |
Operating Temperature Range | -20 → +150 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Micro-Lock Plus | ||
Series Micro-Lock Plus | ||
Series Number 218102 | ||
Connector 2 Unterminated | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Pitch 2mm | ||
Sheath Colour Black | ||
Cable Length 100mm | ||
Voltage Rating 250 V | ||
Current Rating 3 A | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Operating Temperature Range -20 → +150 °C | ||
- COO (Country of Origin):
- TH
The Molex Off-the-Shelf (OTS) Micro-Lock Plus 2.0 Tin Discrete Wire Cable Assemblies offer a 2.00mm pitch in single row and a variety of circuit sizes to facilitate both prototyping and global preproduction. It has 2 connector type receptacle-to-receptacle and receptacle-to-strip.
Robust metal solder tabs
Tin-bismuth terminals
Withstands up to 105˚C operating temperature
Inner lock for dual-row versions
Tin-bismuth terminals
Withstands up to 105˚C operating temperature
Inner lock for dual-row versions
outer lock for single-row versions
Dual contact terminal design
Two to 15 circuits, single rows, receptacle-to-receptacle and receptacle-to-strip configurations
Wide positive latch that delivers audible click
Dual contact terminal design
Two to 15 circuits, single rows, receptacle-to-receptacle and receptacle-to-strip configurations
Wide positive latch that delivers audible click
Related links
- Molex 2 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 100mm
- Molex 6 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 100mm
- Molex 3 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 100mm
- Molex 5 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 100mm
- Molex 8 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 100mm
- Molex 4 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 100mm
- Molex 2 Way Female Micro-Lock Plus to 2 Way Female Micro-Lock Plus Wire to Board Cable, 100mm
- Molex 2 Way Female Micro-Lock Plus Unterminated Wire to Board Cable, 300mm