Molex 4 Way Female Mini-Fit Jr. to 4 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm
- RS Stock No.:
 - 238-7635
 - Mfr. Part No.:
 - 215330-0405
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 10 units)*
£75.61
(exc. VAT)
£90.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 140 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 10 - 40 | £7.561 | £75.61 | 
| 50 + | £7.351 | £73.51 | 
*price indicative
- RS Stock No.:
 - 238-7635
 - Mfr. Part No.:
 - 215330-0405
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Jr. | |
| Connector 1 | Mini-Fit Jr. | |
| Series Number | 215330 | |
| Connector 2 | Mini-Fit Jr. | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Pitch | 4.2mm | |
| Cable Length | 500mm | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Series Mini-Fit Jr.  | ||
Connector 1 Mini-Fit Jr.  | ||
Series Number 215330  | ||
Connector 2 Mini-Fit Jr.  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 4  | ||
Connector 2 Number of Contacts 4  | ||
Pitch 4.2mm  | ||
Cable Length 500mm  | ||
- COO (Country of Origin):
 - IN
 
The Molex Mini-Fit Jr. 215330 series discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over tin plating terminations and nylon resin.
EU RoHS compliant
EU ELV non relevant
Mates with Mini-Fit Jr. headers and Mini-Fit Jr. plugs
EU ELV non relevant
Mates with Mini-Fit Jr. headers and Mini-Fit Jr. plugs
Related links
- Molex 4 Way Female Mini-Fit Jr. to 4 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm
 - Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 500mm
 - Molex 3 Way Female Mini-Fit Jr. to 3 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm
 - Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm
 - Molex 5 Way Female Mini-Fit Jr. to 5 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm
 - Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 500mm
 - Molex 4 Way Female Mini-Fit Jr. to 4 Way Female Mini-Fit Jr. Wire to Board Cable, 2m
 - Molex 4 Way Female Mini-Fit Jr. to 4 Way Female Mini-Fit Jr. Wire to Board Cable, 1m
 
