Molex 3 Way Female Mini-Fit Jr. to 3 Way Female Mini-Fit Jr. Wire to Board Cable, 1m
- RS Stock No.:
 - 238-7633
 - Mfr. Part No.:
 - 215330-0310
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 bag of 10 units)*
£84.50
(exc. VAT)
£101.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 240 unit(s) ready to ship
 - Plus 999,999,750 unit(s) shipping from 07 April 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | Per Bag*  | 
|---|---|---|
| 10 - 40 | £8.45 | £84.50 | 
| 50 + | £7.681 | £76.81 | 
*price indicative
- RS Stock No.:
 - 238-7633
 - Mfr. Part No.:
 - 215330-0310
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Mini-Fit Jr. | |
| Series | Mini-Fit Jr. | |
| Series Number | 215330 | |
| Connector 2 | Mini-Fit Jr. | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 3 | |
| Connector 2 Number of Contacts | 3 | |
| Pitch | 4.2mm | |
| Cable Length | 1m | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Mini-Fit Jr.  | ||
Series Mini-Fit Jr.  | ||
Series Number 215330  | ||
Connector 2 Mini-Fit Jr.  | ||
Connector 1 Gender Female  | ||
Connector 2 Gender Female  | ||
Connector 1 Number of Contacts 3  | ||
Connector 2 Number of Contacts 3  | ||
Pitch 4.2mm  | ||
Cable Length 1m  | ||
- COO (Country of Origin):
 - IN
 
The Molex Mini-Fit Jr. 215330 series discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over tin plating terminations and nylon resin.
EU RoHS compliant
EU ELV non relevant
Mates with Mini-Fit Jr. headers and Mini-Fit Jr. plugs
EU ELV non relevant
Mates with Mini-Fit Jr. headers and Mini-Fit Jr. plugs
Related links
- Molex 3 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 1m
 - Molex 5 Way Female Mini-Fit Jr. to 5 Way Female Mini-Fit Jr. Wire to Board Cable, 1m
 - Molex 4 Way Female Mini-Fit Jr. to 4 Way Female Mini-Fit Jr. Wire to Board Cable, 1m
 - Molex 6 Way Female Mini-Fit Jr. to 6 Way Female Mini-Fit Jr. Wire to Board Cable, 1m
 - Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 1m
 - Molex 3 Way Female Mini-Fit TPA2 to 3 Way Female Mini-Fit TPA2 Wire to Board Cable Assembly, 1m
 - Molex 3 Way Female Micro-Fit 3.0 to 3 Way Female Micro-Fit 3.0 Wire to Board Cable, 1m
 - Molex 3 Way Female KK Plus 396 to 3 Way Female KK Plus 396 Wire to Board Cable, 1m
 
