Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 2m

Subtotal (1 bag of 10 units)*

£94.17

(exc. VAT)

£113.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,990 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +£9.417£94.17

*price indicative

RS Stock No.:
238-7631
Mfr. Part No.:
215330-0220
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mini-Fit Jr.

Series

Mini-Fit Jr.

Connector 2

Mini-Fit Jr.

Series Number

215330

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

4.2mm

Cable Length

2m

COO (Country of Origin):
IN
The Molex Mini-Fit Jr. 215330 series discrete cable assembly is designed for power or wire-to-board applications. The assembly is made of brass over tin plating terminations and nylon resin.

EU RoHS compliant
EU ELV non relevant
Mates with Mini-Fit Jr. headers and Mini-Fit Jr. plugs

Related links