Molex 6 Way Female Milli-Grid Unterminated Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 unit)*

£2.30

(exc. VAT)

£2.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.30
10 +£1.78

*price indicative

RS Stock No.:
235-6776
Mfr. Part No.:
218510-1062
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Milli-Grid

Series

Milli-Grid

Series Number

218510

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

6

Pitch

2mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

125 V

Current Rating

2 A

Cable Type

Round

Contact Plating

Tin

Connector 1 Number of Rows

2

Operating Temperature Range

-10 → +105 °C

Contact Material

Copper Alloy

COO (Country of Origin):
TH
The Molex Milli-Grid female to pigtail Off-the-shelf discrete wire assembly is connector systems based on a 2.00 by 2.00mm grid pattern and provide design flexibility for wire-to-board, board-to-board and cable-to-board applications. This wire assembly has 24 AWG cable with 1.40mm insulation diameter.

Cable Length 150 mm
Housing polyester
Contact copper alloy
Plating matte tin
Locks to mating part
Termination interface crimp or compression
Operating temperature from -10 to +105°C

Related links