Molex 6 Way Female Milli-Grid Unterminated Wire to Board Cable, 100mm
- RS Stock No.:
- 235-6774
- Mfr. Part No.:
- 218510-1061
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.85
(exc. VAT)
£3.42
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
- Plus 999,999,957 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.85 |
10 + | £2.21 |
*price indicative
- RS Stock No.:
- 235-6774
- Mfr. Part No.:
- 218510-1061
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Milli-Grid | |
Connector 1 | Milli-Grid | |
Series Number | 218510 | |
Connector 2 | Unterminated | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 6 | |
Pitch | 2mm | |
Sheath Colour | Black | |
Cable Length | 100mm | |
Voltage Rating | 125 V | |
Current Rating | 2 A | |
Cable Type | Round | |
Contact Plating | Tin | |
Contact Material | Copper Alloy | |
Operating Temperature Range | -10 → +105 °C | |
Connector 1 Number of Rows | 2 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Milli-Grid | ||
Connector 1 Milli-Grid | ||
Series Number 218510 | ||
Connector 2 Unterminated | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 6 | ||
Pitch 2mm | ||
Sheath Colour Black | ||
Cable Length 100mm | ||
Voltage Rating 125 V | ||
Current Rating 2 A | ||
Cable Type Round | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Operating Temperature Range -10 → +105 °C | ||
Connector 1 Number of Rows 2 | ||
- COO (Country of Origin):
- IN
Molex Milli-Grid Series Wire to Board Cable, Round Cable, 2A - 218510-1061
This wire to board cable by Molex is a reliable and efficient solution for various industries including automation, electronics, electrical, and mechanical. With a plethora of technical specifications, this cable assembly is designed to provide seamless connectivity and performance. The cable boasts a 2A current rating, a 125V voltage rating, and operates flawlessly in temperatures ranging from 10 to +105 °C. The round cable with milli Grid connector and 6 contact female connector ensures secure connections, while the copper alloy contact material and tin plating guarantee durability and longevity.
Features & Benefits
• Ideal for applications requiring high current capabilities
• Operates seamlessly in a wide temperature range for versatility
• Compact design with a 2mm pitch for space saving installations
• Black sheath colour adds a touch of aesthetics to the setup
• Tin plating offers durability and corrosion resistance
• Reliable voltage rating of 125V for consistent performance
• Operates seamlessly in a wide temperature range for versatility
• Compact design with a 2mm pitch for space saving installations
• Black sheath colour adds a touch of aesthetics to the setup
• Tin plating offers durability and corrosion resistance
• Reliable voltage rating of 125V for consistent performance
Applications
• Suitable for automation systems requiring secure connections
• Perfect for electronics projects with space constraints
• Ideal for electrical setups where durability is crucial
• Provides reliable connectivity in various mechanical applications
• Perfect for electronics projects with space constraints
• Ideal for electrical setups where durability is crucial
• Provides reliable connectivity in various mechanical applications
Can it withstand extreme temperatures?
This wire to board cable is designed to operate efficiently in temperatures ranging from -10 to +105 °C, ensuring reliable performance in various environments.
Will it provide secure connections for my automation setup?
Yes, the round cable with Milli-Grid connector and 6 contact female connector ensures secure and stable connections for automation systems.
Is the Copper alloy contact material durable?
The Copper alloy contact material provides excellent durability, ensuring long-lasting performance in demanding applications.
Can this cable assembly handle high currents?
With a high current rating of 2A, this wire to board cable is well-equipped to handle applications requiring significant power.
Related links
- Molex 6 Way Female Milli-Grid Unterminated Wire to Board Cable, 100mm
- Molex 10 Way Female Milli-Grid Unterminated Wire to Board Cable, 100mm
- Molex 4 Way Female Milli-Grid Unterminated Wire to Board Cable, 100mm
- Molex 8 Way Female Milli-Grid Unterminated Wire to Board Cable, 100mm
- Molex 6 Way Female Milli-Grid to 6 Way Female Milli-Grid Wire to Board Cable, 100mm
- Molex 6 Way Female Milli-Grid Unterminated Wire to Board Cable, 50mm
- Molex 6 Way Female Milli-Grid Unterminated Wire to Board Cable, 150mm
- Molex 10 Way Female Milli-Grid Unterminated Wire to Board Cable, 50mm