Molex 4 Way Female Milli-Grid Unterminated Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 unit)*

£2.43

(exc. VAT)

£2.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 999,999,996 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£2.43
10 +£1.90

*price indicative

RS Stock No.:
235-6767
Distrelec Article No.:
302-40-429
Mfr. Part No.:
218510-1043
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Milli-Grid

Connector 1

Milli-Grid

Connector 2

Unterminated

Series Number

218510

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Pitch

2mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

125 V

Current Rating

2 A

Cable Type

Round

Contact Plating

Tin

Operating Temperature Range

-10 → +105 °C

Contact Material

Copper Alloy

Connector 1 Number of Rows

2

COO (Country of Origin):
IN
The Molex Milli-Grid female to pigtail Off-the-shelf discrete wire assembly is connector systems based on a 2.00 by 2.00mm grid pattern and provide design flexibility for wire-to-board, board-to-board and cable-to-board applications. This wire assembly has 24 AWG cable with 1.40mm insulation diameter.

Cable length 300 mm
Housing polyester
Contact copper alloy
Plating matte tin
Locks to mating part
Termination interface crimp or compression
Operating temperature from -10 to +105°C

Related links