Molex 4 Way Female Milli-Grid Unterminated Wire to Board Cable, 50mm
- RS Stock No.:
- 235-6761
- Distrelec Article No.:
- 302-40-426
- Mfr. Part No.:
- 218510-1040
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£2.11
(exc. VAT)
£2.53
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £2.11 |
10 + | £1.64 |
*price indicative
- RS Stock No.:
- 235-6761
- Distrelec Article No.:
- 302-40-426
- Mfr. Part No.:
- 218510-1040
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | Milli-Grid | |
Connector 1 | Milli-Grid | |
Series Number | 218510 | |
Connector 2 | Unterminated | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 4 | |
Pitch | 2mm | |
Sheath Colour | Black | |
Cable Length | 50mm | |
Voltage Rating | 125 V | |
Current Rating | 2 A | |
Cable Type | Round | |
Contact Material | Copper Alloy | |
Contact Plating | Tin | |
Operating Temperature Range | -10 → +105 °C | |
Connector 1 Number of Rows | 2 | |
Select all | ||
---|---|---|
Brand Molex | ||
Series Milli-Grid | ||
Connector 1 Milli-Grid | ||
Series Number 218510 | ||
Connector 2 Unterminated | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Pitch 2mm | ||
Sheath Colour Black | ||
Cable Length 50mm | ||
Voltage Rating 125 V | ||
Current Rating 2 A | ||
Cable Type Round | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Operating Temperature Range -10 → +105 °C | ||
Connector 1 Number of Rows 2 | ||
- COO (Country of Origin):
- IN
The Molex Milli-Grid female to pigtail Off-the-shelf discrete wire assembly is connector systems based on a 2.00 by 2.00mm grid pattern and provide design flexibility for wire-to-board, board-to-board and cable-to-board applications. This wire assembly has 24 AWG cable with 1.40mm insulation diameter.
Cable length 50 mm
Housing polyester
Contact copper alloy
Plating matte tin
Locks to mating part
Termination Interface crimp or compression
Operating temperature from -10 to +105°C
Housing polyester
Contact copper alloy
Plating matte tin
Locks to mating part
Termination Interface crimp or compression
Operating temperature from -10 to +105°C
Related links
- Molex 4 Way Female Milli-Grid Unterminated Wire to Board Cable, 50mm
- Molex 4 Way Female Milli-Grid to 4 Way Female Milli-Grid Wire to Board Cable, 50mm
- Molex 6 Way Female Milli-Grid Unterminated Wire to Board Cable, 50mm
- Molex 8 Way Female Milli-Grid Unterminated Wire to Board Cable, 50mm
- Molex 10 Way Female Milli-Grid Unterminated Wire to Board Cable, 50mm
- Molex 4 Way Female Milli-Grid Unterminated Wire to Board Cable, 600mm
- Molex 4 Way Female Milli-Grid Unterminated Wire to Board Cable, 100mm
- Molex 4 Way Female Milli-Grid Unterminated Wire to Board Cable, 150mm