Molex 6 Way Female Milli-Grid to 6 Way Female Milli-Grid Wire to Board Cable, 150mm
- RS Stock No.:
- 235-6734
- Mfr. Part No.:
- 218509-1062
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£82.575
(exc. VAT)
£99.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
25 - 100 | £3.303 | £82.58 |
125 - 225 | £3.003 | £75.08 |
250 + | £2.751 | £68.78 |
*price indicative
- RS Stock No.:
- 235-6734
- Mfr. Part No.:
- 218509-1062
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Milli-Grid | |
Series | Milli-Grid | |
Connector 2 | Milli-Grid | |
Series Number | 218509 | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 6 | |
Connector 2 Number of Contacts | 6 | |
Pitch | 2mm | |
Sheath Colour | Black | |
Cable Length | 150mm | |
Voltage Rating | 125 V | |
Current Rating | 2 A | |
Cable Type | Round | |
Contact Material | Copper Alloy | |
Contact Plating | Tin | |
Operating Temperature Range | -10 → +105 °C | |
Connector 1 Number of Rows | 2 | |
Connector 2 Number of Rows | 2 | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Milli-Grid | ||
Series Milli-Grid | ||
Connector 2 Milli-Grid | ||
Series Number 218509 | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 6 | ||
Connector 2 Number of Contacts 6 | ||
Pitch 2mm | ||
Sheath Colour Black | ||
Cable Length 150mm | ||
Voltage Rating 125 V | ||
Current Rating 2 A | ||
Cable Type Round | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Operating Temperature Range -10 → +105 °C | ||
Connector 1 Number of Rows 2 | ||
Connector 2 Number of Rows 2 | ||
- COO (Country of Origin):
- TH
Molex Milli-Grid Series Wire to Board Cable, 150mm Cable Length, 2A - 218509-1062
This wire to board cable by Molex is a high quality solution for various applications in the automation, electronics, electrical, and mechanical industries. With a cable length of 150mm, this product features copper alloy contacts and tin plating for reliable performance. The 2A current rating and 2mm pitch make it suitable for a wide range of uses.
Features & Benefits
• Round cable design for flexibility and ease of installation
• Black Sheath for added protection and durability
• High Temperature cable suitable for demanding environments
• Reliable Copper Alloy contacts ensure excellent conductivity
• Tin Plating for corrosion resistance and longevity
• Black Sheath for added protection and durability
• High Temperature cable suitable for demanding environments
• Reliable Copper Alloy contacts ensure excellent conductivity
• Tin Plating for corrosion resistance and longevity
Applications
• Ideal for connecting circuit boards in electronic devices
• Suitable for use in automation systems for signal transmission
• Suitable for use in automation systems for signal transmission
Can it be used for connecting different components in electronics?
Yes, this wire to board cable is designed to securely connect various components in electronic devices.
Will it provide reliable performance in high-temperature environments?
Yes, the high temperature cable construction ensures reliable performance even in demanding conditions.
Is it easy to install and configure?
Yes, the wire to board cable features a round cable design for easy installation and flexibility.
Related links
- Molex 6 Way Female Milli-Grid to 6 Way Female Milli-Grid Wire to Board Cable, 150mm
- Molex 6 Way Female Milli-Grid Unterminated Wire to Board Cable, 150mm
- Molex 10 Way Female Milli-Grid to 10 Way Female Milli-Grid Wire to Board Cable, 150mm
- Molex 8 Way Female Milli-Grid to 8 Way Female Milli-Grid Wire to Board Cable, 150mm
- Molex 4 Way Female Milli-Grid to 4 Way Female Milli-Grid Wire to Board Cable, 150mm
- Molex 6 Way Female Milli-Grid to 6 Way Female Milli-Grid Wire to Board Cable, 600mm
- Molex 6 Way Female Milli-Grid to 6 Way Female Milli-Grid Wire to Board Cable, 50mm
- Molex 6 Way Female Milli-Grid to 6 Way Female Milli-Grid Wire to Board Cable, 100mm