Molex 4 Way Female Milli-Grid to 4 Way Female Milli-Grid Wire to Board Cable, 600mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£73.125

(exc. VAT)

£87.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 100£2.925£73.13
125 - 225£2.659£66.48
250 +£2.436£60.90

*price indicative

RS Stock No.:
235-6728
Mfr. Part No.:
218509-1044
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Milli-Grid

Connector 1

Milli-Grid

Connector 2

Milli-Grid

Series Number

218509

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Pitch

2mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

125 V

Current Rating

2 A

Cable Type

Round

Contact Material

Copper Alloy

Contact Plating

Tin

Operating Temperature Range

-10 → +105 °C

Connector 2 Number of Rows

2

Connector 1 Number of Rows

2

COO (Country of Origin):
TH

Molex Wire-to-Board Cable, 2A Current Rating, 2 Rows - Milli-Grid Series - 218509-1044


Make solid connections between devices and your PCB with this wire-to-board cable from Molex. Its standardised Milli-Grid connectors are highly compatible with housings, headers and other receptacles to make linking components a breeze. As the connectors lock to their mating part, you get a strong attachment. Copper-alloy contacts are on hand to deliver the strong signals needed for speedy performance. A voltage rating of 125V AC indicates this is the right fit for low-power systems.

Features & Benefits


• 2mm pitch makes wire installation easy
• 600mm cable length spans PCB boards to link components that are set apart
• Reliable in temperatures between -10°C and +105°C
• Matte tin contact plating resists corrosion for long-term performance in damp settings

Applications


• Telecommunications networks
• Computer peripherals
• Server rooms

How heavy is this product?


Tipping the scales at only 5.948g, it's a lightweight choice that doesn't add excess strain to your setup.

Related links