Molex 5 Way Female Pico-SPOX to 5 Way Unterminated Wire to Board Cable, 600mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£71.775

(exc. VAT)

£86.125

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 75£2.871£71.78
100 - 175£2.71£67.75
200 +£2.518£62.95

*price indicative

RS Stock No.:
232-6397
Mfr. Part No.:
218397-1054
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-SPOX

Connector 1

Pico-SPOX

Series Number

218397

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Pitch

1.5mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

250 V

Current Rating

2.5 A

Contact Plating

Tin

Connector 1 Number of Rows

1

Connector 2 Number of Rows

1

Operating Temperature Range

-10 → +105 °C

Contact Material

Phosphor Bronze

COO (Country of Origin):
TH

PICO-SPOX 1.5 R-S 5CKT 60


The Molex 218397 series is Pico-SPOX-to-Pico-SPOX cable assemblies which is used a wire to board connector. Also it is used as wire to wire connector. It has a 1.50mm pitch, with single row and 600.00mm length.

Dual ended connector
Interface style in compression or crimp
Female to pigtail gender
EU RoHS compliant
Comes in natural colour

Related links