Molex 4 Way Female Pico-SPOX to 4 Way Unterminated Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 unit)*

£2.43

(exc. VAT)

£2.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 999,999,981 unit(s) shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£2.43
5 - 9£2.16
10 +£2.03

*price indicative

RS Stock No.:
232-6386
Mfr. Part No.:
218397-1043
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-SPOX

Connector 1

Pico-SPOX

Connector 2

Unterminated

Series Number

218397

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Pitch

1.5mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

250 V

Current Rating

2.5 A

Connector 1 Number of Rows

1

Connector 2 Number of Rows

1

Operating Temperature Range

-10 → +105 °C

Contact Material

Phosphor Bronze

Contact Plating

Tin

COO (Country of Origin):
IN

PICO-SPOX 1.5 R-S 4CKT 30


The Molex 218397 series is Pico-SPOX-to-Pico-SPOX cable assemblies which is used a wire to board connector. Also it is used as wire to wire connector. It has a 1.50mm pitch, with single row and 300.00mm length.

Dual ended connector
Interface style in compression or crimp
Female to pigtail gender
EU RoHS compliant
Comes in natural colour

Related links