Molex 4 Way Female Pico-SPOX to 4 Way Unterminated Wire to Board Cable, 50mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£35.125

(exc. VAT)

£42.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 75£1.405£35.13
100 - 175£1.325£33.13
200 +£1.232£30.80

*price indicative

RS Stock No.:
232-6379
Mfr. Part No.:
218397-1040
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-SPOX

Connector 1

Pico-SPOX

Series Number

218397

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Pitch

1.5mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

250 V

Current Rating

2.5 A

Contact Plating

Tin

Connector 1 Number of Rows

1

Operating Temperature Range

-10 → +105 °C

Connector 2 Number of Rows

1

Contact Material

Phosphor Bronze

COO (Country of Origin):
TH

PICO-SPOX 1.5 R-S 4CKT 50


The Molex 218397 series is Pico-SPOX-to-Pico-SPOX cable assemblies which is used a wire to board connector. Also it is used as wire to wire connector. It has a 1.50mm pitch, with single row and 50.00mm length.

Dual ended connector
Interface style in compression or crimp
Female to pigtail gender
EU RoHS compliant
Comes in natural colour

Related links