Molex 3 Way Female Pico-SPOX to 3 Way Unterminated Wire to Board Cable, 150mm
- RS Stock No.:
- 232-6373
- Mfr. Part No.:
- 218397-1032
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£1.92
(exc. VAT)
£2.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 66 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £1.92 |
5 - 9 | £1.70 |
10 + | £1.59 |
*price indicative
- RS Stock No.:
- 232-6373
- Mfr. Part No.:
- 218397-1032
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Connector 1 | Pico-SPOX | |
Series | Pico-SPOX | |
Connector 2 | Unterminated | |
Series Number | 218397 | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 3 | |
Connector 2 Number of Contacts | 3 | |
Pitch | 1.5mm | |
Sheath Colour | Black | |
Cable Length | 150mm | |
Voltage Rating | 250 V | |
Current Rating | 2.5 A | |
Contact Material | Phosphor Bronze | |
Contact Plating | Tin | |
Connector 1 Number of Rows | 1 | |
Connector 2 Number of Rows | 1 | |
Operating Temperature Range | -10 → +105 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Connector 1 Pico-SPOX | ||
Series Pico-SPOX | ||
Connector 2 Unterminated | ||
Series Number 218397 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 3 | ||
Connector 2 Number of Contacts 3 | ||
Pitch 1.5mm | ||
Sheath Colour Black | ||
Cable Length 150mm | ||
Voltage Rating 250 V | ||
Current Rating 2.5 A | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Connector 1 Number of Rows 1 | ||
Connector 2 Number of Rows 1 | ||
Operating Temperature Range -10 → +105 °C | ||
- COO (Country of Origin):
- IN
PICO-SPOX 1.5 R-S 3CKT 15
The Molex 218397 series is Pico-SPOX-to-Pico-SPOX cable assemblies which is used a wire to board connector. Also it is used as wire to wire connector. It has a 1.50mm pitch, with single row and 150.00mm length.
Dual ended connector
Interface style in compression or crimp
Female to pigtail gender
EU RoHS compliant
Comes in natural colour
Interface style in compression or crimp
Female to pigtail gender
EU RoHS compliant
Comes in natural colour
Related links
- Molex 3 Way Female Pico-SPOX to 3 Way Unterminated Wire to Board Cable, 150mm
- Molex 3 Way Female Pico-SPOX to 3 Way Female Pico-SPOX Wire to Board Cable, 150mm
- Molex 4 Way Female Pico-SPOX to 4 Way Unterminated Wire to Board Cable, 150mm
- Molex 5 Way Female Pico-SPOX to 5 Way Unterminated Wire to Board Cable, 150mm
- Molex 2 Way Female Pico-SPOX to 2 Way Unterminated Wire to Board Cable, 150mm
- Molex 3 Way Female Pico-SPOX to 3 Way Unterminated Wire to Board Cable, 100mm
- Molex 3 Way Female Pico-SPOX to 3 Way Unterminated Wire to Board Cable, 300mm
- Molex 3 Way Female Pico-SPOX to 3 Way Unterminated Wire to Board Cable, 50mm