Molex 3 Way Female Pico-SPOX to 3 Way Unterminated Wire to Board Cable, 100mm
- RS Stock No.:
 - 232-6371
 - Distrelec Article No.:
 - 302-33-541
 - Mfr. Part No.:
 - 218397-1031
 - Brand:
 - Molex
 
Bulk discount available
Subtotal (1 unit)*
£1.91
(exc. VAT)
£2.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 4 | £1.91 | 
| 5 - 9 | £1.70 | 
| 10 + | £1.59 | 
*price indicative
- RS Stock No.:
 - 232-6371
 - Distrelec Article No.:
 - 302-33-541
 - Mfr. Part No.:
 - 218397-1031
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Connector 1 | Pico-SPOX | |
| Series | Pico-SPOX | |
| Series Number | 218397 | |
| Connector 2 | Unterminated | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 3 | |
| Connector 2 Number of Contacts | 3 | |
| Pitch | 1.5mm | |
| Sheath Colour | Black | |
| Cable Length | 100mm | |
| Voltage Rating | 250 V | |
| Current Rating | 2.5 A | |
| Connector 1 Number of Rows | 1 | |
| Connector 2 Number of Rows | 1 | |
| Contact Material | Phosphor Bronze | |
| Operating Temperature Range | -10 → +105 °C | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Connector 1 Pico-SPOX  | ||
Series Pico-SPOX  | ||
Series Number 218397  | ||
Connector 2 Unterminated  | ||
Connector 1 Gender Female  | ||
Connector 1 Number of Contacts 3  | ||
Connector 2 Number of Contacts 3  | ||
Pitch 1.5mm  | ||
Sheath Colour Black  | ||
Cable Length 100mm  | ||
Voltage Rating 250 V  | ||
Current Rating 2.5 A  | ||
Connector 1 Number of Rows 1  | ||
Connector 2 Number of Rows 1  | ||
Contact Material Phosphor Bronze  | ||
Operating Temperature Range -10 → +105 °C  | ||
Contact Plating Tin  | ||
- COO (Country of Origin):
 - TH
 
PICO-SPOX 1.5 R-S 3CKT 10
The Molex 218397 series is Pico-SPOX-to-Pico-SPOX cable assemblies which is used a wire to board connector. Also it is used as wire to wire connector. It has a 1.50mm pitch, with single row and 100.00mm length.
Dual ended connector
Interface style in compression or crimp
Female to pigtail gender
EU RoHS compliant
Comes in natural colour
Interface style in compression or crimp
Female to pigtail gender
EU RoHS compliant
Comes in natural colour
Related links
- Molex 3 Way Female Pico-SPOX to 3 Way Unterminated Wire to Board Cable, 100mm
 - Molex 2 Way Female Pico-SPOX to 2 Way Unterminated Wire to Board Cable, 100mm
 - Molex 5 Way Female Pico-SPOX to 5 Way Unterminated Wire to Board Cable, 100mm
 - Molex 4 Way Female Pico-SPOX to 4 Way Unterminated Wire to Board Cable, 100mm
 - Molex 3 Way Female Pico-SPOX to 3 Way Unterminated Wire to Board Cable, 150mm
 - Molex 3 Way Female Pico-SPOX to 3 Way Unterminated Wire to Board Cable, 300mm
 - Molex 3 Way Female Pico-SPOX to 3 Way Unterminated Wire to Board Cable, 50mm
 - Molex 3 Way Female Pico-SPOX to 3 Way Unterminated Wire to Board Cable, 600mm
 
