Molex 2 Way Female Pico-SPOX to 2 Way Unterminated Wire to Board Cable, 300mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£34.925

(exc. VAT)

£41.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 75£1.397£34.93
100 - 175£1.318£32.95
200 +£1.225£30.63

*price indicative

RS Stock No.:
232-6364
Mfr. Part No.:
218397-1023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Pico-SPOX

Connector 1

Pico-SPOX

Series Number

218397

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

1.5mm

Sheath Colour

Black

Cable Length

300mm

Voltage Rating

250 V

Current Rating

2.5 A

Contact Plating

Tin

Contact Material

Phosphor Bronze

Connector 1 Number of Rows

1

Connector 2 Number of Rows

1

Operating Temperature Range

-10 → +105 °C

COO (Country of Origin):
TH

PICO-SPOX 1.5 R-S 2CKT 30


The Molex 218397 series is Pico-SPOX-to-Pico-SPOX cable assemblies which is used a wire to board connector. Also it is used as wire to wire connector. It has a 1.50mm pitch, with single row and 300.00mm length.

Dual ended connector
Interface style in compression or crimp
Female to pigtail gender
EU RoHS compliant
Comes in natural colour

Related links