Molex 2 Way Female Pico-SPOX to 2 Way Unterminated Wire to Board Cable, 50mm

Bulk discount available

Subtotal (1 unit)*

£1.42

(exc. VAT)

£1.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 999,999,993 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£1.42
5 - 9£1.27
10 +£1.18

*price indicative

RS Stock No.:
232-6358
Distrelec Article No.:
302-33-535
Mfr. Part No.:
218397-1020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Pico-SPOX

Series

Pico-SPOX

Connector 2

Unterminated

Series Number

218397

Connector 1 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

1.5mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

250 V

Current Rating

2.5 A

Contact Plating

Tin

Contact Material

Phosphor Bronze

Connector 1 Number of Rows

1

Operating Temperature Range

-10 → +105 °C

Connector 2 Number of Rows

1

COO (Country of Origin):
IN

PICO-SPOX 1.5 R-S 2CKT 50


The Molex 218397 series is Pico-SPOX-to-Pico-SPOX cable assemblies which is used a wire to board connector. Also it is used as wire to wire connector. It has a 1.50mm pitch, with single row and 50.00mm length.

Dual ended connector
Interface style in compression or crimp
Female to pigtail gender
EU RoHS compliant
Comes in natural colour

Related links