Molex 6 Way Female Pico-SPOX to 6 Way Female Pico-SPOX Wire to Board Cable, 50mm

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
232-6353
Distrelec Article No.:
302-33-525
Mfr. Part No.:
218396-1060
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Pico-SPOX

Series

Pico-SPOX

Connector 2

Pico-SPOX

Series Number

218396

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

6

Connector 2 Number of Contacts

6

Pitch

1.5mm

Sheath Colour

Black

Cable Length

50mm

Voltage Rating

250 V

Current Rating

2.5 A

Contact Material

Phosphor Bronze

Operating Temperature Range

-10 → +105 °C

Connector 2 Number of Rows

1

Contact Plating

Tin

Connector 1 Number of Rows

1

COO (Country of Origin):
IN

PICO-SPOX 1.5 R-R 6CKT 50


The Molex 218396 series is Pico-SPOX-to-Pico-SPOX cable assemblies which is used a wire to board connector. Also it is used as wire to wire connector. It has a 1.50mm pitch, with single row and 50.00mm length.

Dual ended connector
Interface style in compression or crimp
Female to female gender
EU RoHS compliant
Have natural colour

Related links