Molex 5 Way Female Pico-SPOX to 5 Way Female Pico-SPOX Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£59.325

(exc. VAT)

£71.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 75£2.373£59.33
100 - 175£2.238£55.95
200 +£2.081£52.03

*price indicative

RS Stock No.:
232-6345
Mfr. Part No.:
218396-1052
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Pico-SPOX

Series

Pico-SPOX

Series Number

218396

Connector 2

Pico-SPOX

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

5

Connector 2 Number of Contacts

5

Pitch

1.5mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

250 V

Current Rating

2.5 A

Contact Plating

Tin

Contact Material

Phosphor Bronze

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Operating Temperature Range

-10 → +105 °C

COO (Country of Origin):
TH

PICO-SPOX 1.5 R-R 5CKT 15


The Molex 218396 series is Pico-SPOX-to-Pico-SPOX cable assemblies which is used a wire to board connector. Also it is used as wire to wire connector. It has a 1.50mm pitch, with single row and 150.00mm length.

Dual ended connector
Interface style in compression or crimp
Female to female gender
EU RoHS compliant
Have natural colour

Related links