Molex 2 Way Female Pico-SPOX to 2 Way Female Pico-SPOX Wire to Board Cable, 300mm
- RS Stock No.:
- 232-6315
- Mfr. Part No.:
- 218396-1023
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£44.125
(exc. VAT)
£52.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 25 - 75 | £1.765 | £44.13 |
| 100 - 175 | £1.664 | £41.60 |
| 200 + | £1.548 | £38.70 |
*price indicative
- RS Stock No.:
- 232-6315
- Mfr. Part No.:
- 218396-1023
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Pico-SPOX | |
| Connector 1 | Pico-SPOX | |
| Series Number | 218396 | |
| Connector 2 | Pico-SPOX | |
| Connector 1 Gender | Female | |
| Connector 2 Gender | Female | |
| Connector 1 Number of Contacts | 2 | |
| Connector 2 Number of Contacts | 2 | |
| Pitch | 1.5mm | |
| Sheath Colour | Black | |
| Cable Length | 300mm | |
| Voltage Rating | 250 V | |
| Current Rating | 2.5 A | |
| Connector 2 Number of Rows | 1 | |
| Connector 1 Number of Rows | 1 | |
| Operating Temperature Range | -10 → +105 °C | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Pico-SPOX | ||
Connector 1 Pico-SPOX | ||
Series Number 218396 | ||
Connector 2 Pico-SPOX | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Pitch 1.5mm | ||
Sheath Colour Black | ||
Cable Length 300mm | ||
Voltage Rating 250 V | ||
Current Rating 2.5 A | ||
Connector 2 Number of Rows 1 | ||
Connector 1 Number of Rows 1 | ||
Operating Temperature Range -10 → +105 °C | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TH
PICO-SPOX 1.5 R-R 2CKT 30
The Molex 218396 series is Pico-SPOX-to-Pico-SPOX cable assemblies which is used a wire to board connector. Also it is used as wire to wire connector. It has a 1.50mm pitch, with single row and 300.00mm length.
Dual ended connector
Interface style in compression or crimp
Female to female gender
EU RoHS compliant
Have natural colour
Interface style in compression or crimp
Female to female gender
EU RoHS compliant
Have natural colour
Related links
- Molex 2 Way Female Pico-SPOX to 2 Way Female Pico-SPOX Wire to Board Cable, 300mm
- Molex 2 Way Female Pico-SPOX to 2 Way Unterminated Wire to Board Cable, 300mm
- Molex 3 Way Female Pico-SPOX to 3 Way Female Pico-SPOX Wire to Board Cable, 300mm
- Molex 4 Way Female Pico-SPOX to 4 Way Female Pico-SPOX Wire to Board Cable, 300mm
- Molex 5 Way Female Pico-SPOX to 5 Way Female Pico-SPOX Wire to Board Cable, 300mm
- Molex 2 Way Female Pico-SPOX to 2 Way Female Pico-SPOX Wire to Board Cable, 600mm
- Molex 2 Way Female Pico-SPOX to 2 Way Female Pico-SPOX Wire to Board Cable, 100mm
- Molex 2 Way Female Pico-SPOX to 2 Way Female Pico-SPOX Wire to Board Cable, 50mm
