Molex 4 Way Female Mini-Fit Sigma to 4 Way Unterminated Wire to Board Cable, 150mm
- RS Stock No.:
- 232-5344
- Distrelec Article No.:
- 302-32-074
- Mfr. Part No.:
- 218311-1041
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
£3.82
(exc. VAT)
£4.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 46 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.82 |
| 10 + | £3.48 |
*price indicative
- RS Stock No.:
- 232-5344
- Distrelec Article No.:
- 302-32-074
- Mfr. Part No.:
- 218311-1041
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector 1 | Mini-Fit Sigma | |
| Series | Mini-Fit Sigma | |
| Series Number | 218311 | |
| Connector 2 | Unterminated | |
| Connector 1 Gender | Female | |
| Connector 1 Number of Contacts | 4 | |
| Connector 2 Number of Contacts | 4 | |
| Connector 1 Housing Gender | Female | |
| Pitch | 4.2mm | |
| Sheath Colour | Black | |
| Cable Length | 150mm | |
| Voltage Rating | 600 V | |
| Current Rating | 11.5 A | |
| Contact Plating | Tin | |
| Connector 1 Number of Rows | 2 | |
| Operating Temperature Range | -20 → +105 °C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector 1 Mini-Fit Sigma | ||
Series Mini-Fit Sigma | ||
Series Number 218311 | ||
Connector 2 Unterminated | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 4 | ||
Connector 2 Number of Contacts 4 | ||
Connector 1 Housing Gender Female | ||
Pitch 4.2mm | ||
Sheath Colour Black | ||
Cable Length 150mm | ||
Voltage Rating 600 V | ||
Current Rating 11.5 A | ||
Contact Plating Tin | ||
Connector 1 Number of Rows 2 | ||
Operating Temperature Range -20 → +105 °C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Molex 218311 Series Wire to Board Cable, 150mm Cable Length, 11.5A Current - 218311-1041
This wire to board cable is manufactured with a Mini-Fit Sigma connector and is designed for high-performance electrical applications. Measuring 150mm in cable length, it features a durable black sheath and operates efficiently across a temperature range of -20 to +105 °C. Designed to handle voltages of up to 600V and currents of up to 11.5A, this product is ideal for various electronic and electrical connections.
Features & Benefits
• Mini-Fit Sigma connector ensures secure connections
• Capable of withstanding high voltages of up to 600V
• Positive locking mechanism prevents accidental disconnections
• Designed for applications with operating temperatures between -20 and 105 °C
• Built with brass contacts and tin plating for enhanced conductivity
• Dual-row design supports multiple circuit sizes, aiding prototyping
• Capable of withstanding high voltages of up to 600V
• Positive locking mechanism prevents accidental disconnections
• Designed for applications with operating temperatures between -20 and 105 °C
• Built with brass contacts and tin plating for enhanced conductivity
• Dual-row design supports multiple circuit sizes, aiding prototyping
Applications
• Used in automotive harnesses and electronic control modules
• Suitable for commercial vehicle systems and gaming machines
• Utilised in medical devices and X-ray machines
• Ideal for telecommunications rack-mounted servers and routers
• Employed in industrial automation equipment and food dispensers
• Suitable for commercial vehicle systems and gaming machines
• Utilised in medical devices and X-ray machines
• Ideal for telecommunications rack-mounted servers and routers
• Employed in industrial automation equipment and food dispensers
What type of materials are used in the construction of this cable?
The cable features a nylon housing and brass contacts, which are plated with tin, ensuring durability and reliability in connections.
What is the maximum current rating this cable can handle?
It can handle up to 11.5A, making it suitable for various power applications.
How many contacts does each connector have?
Both ends of the cable have a 4 contact connector, ensuring efficient connectivity.
What is the significance of the glow wire capability?
The glow wire capability aligns with European safety standards, reducing material costs and ensuring compliance with electrical requirements.
Can this cable be used in industrial applications?
Yes, it is designed for use in various industrial settings, including automation and control systems.
Related links
- Molex 4 Way Female Mini-Fit Sigma to 4 Way Unterminated Wire to Board Cable, 150mm
- Molex 4 Way Female Mini-Fit Sigma to 4 Way Female Mini-Fit Sigma Wire to Board Cable, 150mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 150mm
- Molex 4 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 150mm
- Molex 4 Way Male Mini-Fit Jr. Unterminated Wire to Board Cable, 150mm
- Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 150mm
- Molex 4 Way Female Mega-Fit to 4 Way Female Mega-Fit Wire to Board Cable, 150mm
