Molex 4 Way Female Mini-Fit Sigma to 4 Way Unterminated Wire to Board Cable, 150mm

Bulk discount available

Subtotal (1 bag of 25 units)*

£88.40

(exc. VAT)

£106.075

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 - 25£3.536£88.40
50 - 75£3.257£81.43
100 +£3.024£75.60

*price indicative

RS Stock No.:
232-5343
Mfr. Part No.:
218311-1041
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mini-Fit Sigma

Series

218311

Connector 2

Unterminated

Series Number

218311

Connector 1 Gender

Female

Connector 1 Number of Contacts

4

Connector 2 Number of Contacts

4

Connector 1 Housing Gender

Female

Pitch

4.2mm

Sheath Colour

Black

Cable Length

150mm

Voltage Rating

600 V

Current Rating

11.5 A

Cable Type

Power

Connector 1 Number of Rows

2

Operating Temperature Range

-20 → +105 °C

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
CN

Molex 218311 Series Wire to Board Cable, 150mm Cable Length, 11.5A Current - 218311-1041


This wire to board cable is manufactured with a Mini-Fit Sigma connector and is designed for high-performance electrical applications. Measuring 150mm in cable length, it features a durable black sheath and operates efficiently across a temperature range of -20 to +105 °C. Designed to handle voltages of up to 600V and currents of up to 11.5A, this product is ideal for various electronic and electrical connections.

Features & Benefits


• Mini-Fit Sigma connector ensures secure connections
• Capable of withstanding high voltages of up to 600V
• Positive locking mechanism prevents accidental disconnections
• Designed for applications with operating temperatures between -20 and 105 °C
• Built with brass contacts and tin plating for enhanced conductivity
• Dual-row design supports multiple circuit sizes, aiding prototyping

Applications


• Used in automotive harnesses and electronic control modules
• Suitable for commercial vehicle systems and gaming machines
• Utilised in medical devices and X-ray machines
• Ideal for telecommunications rack-mounted servers and routers
• Employed in industrial automation equipment and food dispensers

What type of materials are used in the construction of this cable?


The cable features a nylon housing and brass contacts, which are plated with tin, ensuring durability and reliability in connections.

What is the maximum current rating this cable can handle?


It can handle up to 11.5A, making it suitable for various power applications.

How many contacts does each connector have?


Both ends of the cable have a 4 contact connector, ensuring efficient connectivity.

What is the significance of the glow wire capability?


The glow wire capability aligns with European safety standards, reducing material costs and ensuring compliance with electrical requirements.

Can this cable be used in industrial applications?


Yes, it is designed for use in various industrial settings, including automation and control systems.

Related links