Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 600mm

Bulk discount available

Subtotal (1 unit)*

£4.23

(exc. VAT)

£5.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£4.23
10 +£3.84

*price indicative

RS Stock No.:
232-5342
Distrelec Article No.:
302-32-073
Mfr. Part No.:
218311-1023
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector 1

Mini-Fit Sigma

Series

Mini-Fit Sigma

Series Number

218311

Connector 2

Unterminated

Connector 1 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Connector 1 Housing Gender

Female

Pitch

4.2mm

Sheath Colour

Black

Cable Length

600mm

Voltage Rating

600 V

Current Rating

11.5 A

Operating Temperature Range

-20 → +105 °C

Connector 1 Number of Rows

2

Contact Plating

Tin

Contact Material

Brass

COO (Country of Origin):
CN

Molex 218311 Series Wire to Board Cable, 600mm Cable Length, 11.5A Current - 218311-1023


This wire to board cable is a high-performance solution designed for various electrical applications. With a length of 600mm, it features a Mini-Fit Sigma connector that accommodates up to two contacts. This product is engineered to deliver a voltage rating of 600V and a high current rating of 11.5A, making it suitable for demanding tasks in the automation and electronics fields.

Features & Benefits


• Compact design with a pitch of 4.2mm for efficient space utilisation
• High current rating up to 11.5A supports robust electrical systems
• Voltage rating of 600V ensures compatibility with high-power devices
• Polarised mating geometry prevents incorrect connections
• Positive locking housings provide secure mating and prevent disconnections
• Operating temperature range of -20°C to +105°C allows versatility in various environments

Applications


• Ideal for use in automotive harness manufacturing
• Suitable for powering electronic control modules in commercial vehicles
• Supports various gaming equipment and vending machines
• Utilised in medical devices, including X-ray machines
• Commonly applied in telecommunications equipment like routers and servers

What types of circuits can be accommodated by this cable?


The cable can support circuits configured with either two or four contacts, making it versatile for different setups in various applications.

What are the mechanical specifications for connection reliability?


Contact retention to housing is a minimum of 30N, which ensures that connections remain secure during operation, reducing the risk of failure.

Is there a specific insulation diameter for this product?


Yes, it features an insulation diameter of 1.50mm, which aligns with standard electrical wiring requirements for safety and efficiency.

How does the design support high performance in demanding environments?


The cable's durable nylon housing and tin plating on contacts are designed to withstand operational stresses while maintaining high performance within an operating temperature range of -20°C to +105°C.

Related links