Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 600mm
- RS Stock No.:
- 232-5341
- Mfr. Part No.:
- 218311-1023
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£99.025
(exc. VAT)
£118.825
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | £3.961 | £99.03 |
50 - 75 | £3.652 | £91.30 |
100 + | £3.383 | £84.58 |
*price indicative
- RS Stock No.:
- 232-5341
- Mfr. Part No.:
- 218311-1023
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 218311 | |
Connector 1 | Mini-Fit Sigma | |
Series Number | 218311 | |
Connector 2 | Unterminated | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Connector 1 Housing Gender | Female | |
Pitch | 4.2mm | |
Sheath Colour | Black | |
Cable Length | 600mm | |
Voltage Rating | 600 V | |
Current Rating | 11.5 A | |
Cable Type | Power | |
Contact Material | Brass | |
Contact Plating | Tin | |
Connector 1 Number of Rows | 2 | |
Operating Temperature Range | -20 → +105 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 218311 | ||
Connector 1 Mini-Fit Sigma | ||
Series Number 218311 | ||
Connector 2 Unterminated | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Connector 1 Housing Gender Female | ||
Pitch 4.2mm | ||
Sheath Colour Black | ||
Cable Length 600mm | ||
Voltage Rating 600 V | ||
Current Rating 11.5 A | ||
Cable Type Power | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Connector 1 Number of Rows 2 | ||
Operating Temperature Range -20 → +105 °C | ||
- COO (Country of Origin):
- CN
Molex 218311 Series Wire to Board Cable, 600mm Cable Length, 11.5A Current - 218311-1023
This wire to board cable is a high-performance solution designed for various electrical applications. With a length of 600mm, it features a Mini-Fit Sigma connector that accommodates up to two contacts. This product is engineered to deliver a voltage rating of 600V and a high current rating of 11.5A, making it suitable for demanding tasks in the automation and electronics fields.
Features & Benefits
• Compact design with a pitch of 4.2mm for efficient space utilisation
• High current rating up to 11.5A supports robust electrical systems
• Voltage rating of 600V ensures compatibility with high-power devices
• Polarised mating geometry prevents incorrect connections
• Positive locking housings provide secure mating and prevent disconnections
• Operating temperature range of -20°C to +105°C allows versatility in various environments
• High current rating up to 11.5A supports robust electrical systems
• Voltage rating of 600V ensures compatibility with high-power devices
• Polarised mating geometry prevents incorrect connections
• Positive locking housings provide secure mating and prevent disconnections
• Operating temperature range of -20°C to +105°C allows versatility in various environments
Applications
• Ideal for use in automotive harness manufacturing
• Suitable for powering electronic control modules in commercial vehicles
• Supports various gaming equipment and vending machines
• Utilised in medical devices, including X-ray machines
• Commonly applied in telecommunications equipment like routers and servers
• Suitable for powering electronic control modules in commercial vehicles
• Supports various gaming equipment and vending machines
• Utilised in medical devices, including X-ray machines
• Commonly applied in telecommunications equipment like routers and servers
What types of circuits can be accommodated by this cable?
The cable can support circuits configured with either two or four contacts, making it versatile for different setups in various applications.
What are the mechanical specifications for connection reliability?
Contact retention to housing is a minimum of 30N, which ensures that connections remain secure during operation, reducing the risk of failure.
Is there a specific insulation diameter for this product?
Yes, it features an insulation diameter of 1.50mm, which aligns with standard electrical wiring requirements for safety and efficiency.
How does the design support high performance in demanding environments?
The cable's durable nylon housing and tin plating on contacts are designed to withstand operational stresses while maintaining high performance within an operating temperature range of -20°C to +105°C.
Related links
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 600mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 600mm
- Molex 2 Way Female Mini-Fit Jr. Unterminated Wire to Board Cable, 600mm
- Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 600mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 300mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 150mm
- Molex 2 Way Male Mini-Fit Jr. to 2 Way Male Mini-Fit Jr. Wire to Board Cable, 600mm
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire to Board Cable, 600mm