Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 300mm
- RS Stock No.:
- 232-5338
- Mfr. Part No.:
- 218311-1022
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)*
£70.325
(exc. VAT)
£84.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
25 - 25 | £2.813 | £70.33 |
50 - 75 | £2.593 | £64.83 |
100 + | £2.405 | £60.13 |
*price indicative
- RS Stock No.:
- 232-5338
- Mfr. Part No.:
- 218311-1022
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Series | 218311 | |
Connector 1 | Mini-Fit Sigma | |
Connector 2 | Unterminated | |
Series Number | 218311 | |
Connector 1 Gender | Female | |
Connector 1 Number of Contacts | 2 | |
Connector 2 Number of Contacts | 2 | |
Connector 1 Housing Gender | Female | |
Pitch | 4.2mm | |
Sheath Colour | Black | |
Cable Length | 300mm | |
Voltage Rating | 600 V | |
Current Rating | 11.5 A | |
Cable Type | Power | |
Connector 1 Number of Rows | 2 | |
Contact Material | Brass | |
Contact Plating | Tin | |
Operating Temperature Range | -20 → +105 °C | |
Select all | ||
---|---|---|
Brand Molex | ||
Series 218311 | ||
Connector 1 Mini-Fit Sigma | ||
Connector 2 Unterminated | ||
Series Number 218311 | ||
Connector 1 Gender Female | ||
Connector 1 Number of Contacts 2 | ||
Connector 2 Number of Contacts 2 | ||
Connector 1 Housing Gender Female | ||
Pitch 4.2mm | ||
Sheath Colour Black | ||
Cable Length 300mm | ||
Voltage Rating 600 V | ||
Current Rating 11.5 A | ||
Cable Type Power | ||
Connector 1 Number of Rows 2 | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Operating Temperature Range -20 → +105 °C | ||
- COO (Country of Origin):
- CN
Molex 218311 Series Wire to Board Cable, 300mm Cable Length, 600V Voltage Rating - 218311-1022
This wire to board cable features a robust Mini-Fit Sigma connector and is designed for reliable power transmission in various applications. The 300mm long cable supports a voltage rating of up to 600V and a current rating of 11.5A, accommodating a wide range of electrical configurations. The cable comprises a durable nylon housing with brass contact plating for improved conductivity and longevity, ensuring its suitability for demanding environments.
Features & Benefits
• Supports up to 11.5A current for efficient power delivery
• Operates within -20 to +105°C for versatile use
• Mini-Fit Sigma connectors provide secure, polarised mating
• Positive locking mechanisms prevent accidental disconnection
• Brass contact plating enhances conductivity and durability
• 4.2mm pitch optimises space in compact electronic designs
• Operates within -20 to +105°C for versatile use
• Mini-Fit Sigma connectors provide secure, polarised mating
• Positive locking mechanisms prevent accidental disconnection
• Brass contact plating enhances conductivity and durability
• 4.2mm pitch optimises space in compact electronic designs
Applications
• Ideal for automotive electronic control modules
• Used within gaming equipment and vending machines
• Suitable for industrial automation and medical devices
• Applied in telecommunications equipment such as servers
• Utilised in consumer white goods and kitchen appliances
• Used within gaming equipment and vending machines
• Suitable for industrial automation and medical devices
• Applied in telecommunications equipment such as servers
• Utilised in consumer white goods and kitchen appliances
What materials are used in the construction of the connectors and contacts?
The connectors are made from high-quality nylon, while the contacts utilise brass with tin plating to enhance electrical conductivity and durability.
How does the cable ensure a secure connection in high-demand environments?
The cable features a positive locking mechanism that keeps the connectors firmly mated, reducing the risk of accidental disconnection during operation.
What electrical ratings should I be aware of when using this cable?
The cable has a voltage rating of 600V and a current rating of 11.5A, which are essential for ensuring compatibility with various devices and systems.
Can this cable withstand extreme operating temperatures?
Yes, it is designed to operate efficiently within a temperature range of -20 to +105°C, making it suitable for diverse applications across different industries.
Related links
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 300mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Female Mini-Fit Sigma Wire to Board Cable, 300mm
- Molex 2 Way Female Mini-Fit Jr. to 2 Way Female Mini-Fit Jr. Wire to Board Cable, 300mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 150mm
- Molex 2 Way Female Mini-Fit Sigma to 2 Way Unterminated Wire to Board Cable, 600mm
- Molex 2 Way Female Mega-Fit to 2 Way Female Mega-Fit Wire to Board Cable, 300mm
- Molex 2 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 300mm
- Molex 2 Way Female Mega-Fit Unterminated Wire to Board Cable, 300mm